VCNT2030 Reflective Optical Sensor with VCSEL and Transistor Output

Vishay's optical sensor saves space while delivering improved performance

Image of Vishay's Semi Opto's VCNT2030 Reflective Optical SensorVishay's reflective optical sensors are ideal for industrial, computer, consumer, and mobility applications. Saving greater than 40% of PCB space compared to previous-generation solutions while delivering improved performance with a higher current transfer ratio (CTR), increased sensing distance, and lower power consumption, Vishay's VCNT2030 features a vertical-cavity surface-emitting laser (VCSEL) and a silicon phototransistor in a miniature 1.85 mm x 1.2 mm x 0.6 mm surface-mount package. The VCSEL’s narrow emission angle enhances internal crosstalk suppression and improves proximity performance, even behind cover glass. The VCNT2030 offers a remarkable sensing distance of 15 mm, which is three times greater than the closest competitor. Its low 8 mA driving current significantly reduces power consumption, maintaining the same performance level as 20 mA infrared emitters. The sensor features a detection range of 0.3 mm to 6 mm (well-suited for precise sensing applications) and a typical CTR of 31% which is over 100% higher than previous solutions.

Features
  • Detector type: phototransistor
  • Emitter wavelength: 940 nm
  • MSL 3
  • Available in small SMD 1.85 mm x 1.2 mm x 0.6 mm package type (L x W x H)
Applications
  • Position sensors
  • Optical switches
  • Optical encoders
  • Object detection
    • Paper presence in printer and copy machines

VCNT2030 Reflective Optical Sensor

תמונהמק"ט יצרןתיאורמרחק חישהשיטת חישהמתח - פריצת קולט-פולט (מקס')כמות זמינהמחירהצגת הפרטים
ANALOG OUTPUT VCSEL REFLECTIVE SVCNT2030ANALOG OUTPUT VCSEL REFLECTIVE S0.012‏ אינץ' ~ 0.236‏ אינץ' (0.30‏ מ"מ ~ 6.00‏ מ"מ)רפלקטיבי20 Vמיידית - 5189$4.69הצגת הפרטים
2023-08-25 תאריך הפרסום