VEML6031X00 Ambient Light Sensor

Vishay's ambient light sensor offers a high dynamic range to 228 Klx and a resolution of 0.0034 lx/ct for dark lens designs

Image of Vishay Semiconductor Opto Division's VEML6031X00 Ambient Light SensorVishay's AEC-Q100-qualified ambient light sensor is ideal for automotive and consumer applications where very high sensitivity is needed for sensing light through dark cover materials. The VEML6031X00 features a highly sensitive photodiode, low noise amplifier, 16-bit ADC, and IR channel in a miniature, opaque, 2.67 mm by 2.45 mm surface-mount package with a low 0.6 mm profile. This automotive-grade device enables ambient light spectral sensitivity close to that of the human eye and supports multiple secondary addresses for applications requiring more than one sensor. It also provides excellent temperature compensation to maintain stability despite changes in ambient temperature.

Features
  • AEC-Q100 qualified
  • Features a highly sensitive photodiode, low-noise amplifier, 16-bit ADC, and infrared (IR) channel in a miniature, opaque, 2.67 mm by 2.45 mm surface-mount package with a low 0.6 mm profile
  • Highly linear behavior from 0 lx to 228 Klx eliminates the need for a correction formula
  • Resolution down to 0.0034 lx/ct allows for operation in applications with low transmittance (dark) lens designs
  • IR channel enables light source detection and sensitivity adjustments to compensate for lux errors
  • High operating temperature range: up to +110°C
  • Robust package with an improved signal-to-noise ratio
  • Supports the easy-to-use I2C bus communication interface
  • Features an interrupt function
  • Selectable integration time down to 3.125 ms allows for fast response times
  • Low shutdown current consumption of 0.5 μA typical
Applications
  • Display backlight controls
  • Infotainment systems
  • Rearview mirror dimming
  • Interior lighting control systems
  • Heads-up displays

VEML6031X00 Ambient Light Sensor

תמונהמק"ט יצרןתיאורסוג היציאהמתח - הספקהטמפרטורת פעולהכמות זמינהמחירהצגת הפרטים
SENSOR OPT AMBIENT 6 SMDVEML6031X00SENSOR OPT AMBIENT 6 SMDI2C2.5V ~ 3.6V-40°C ~ 110°Cמיידית - 4389$6.67הצגת הפרטים
2022-06-22 תאריך הפרסום