VOR High-Performance Solid-State Relays

Vishay offers their high-performance, high-reliability, and cost-effective solid-state alternative to mechanical relays

Image of Vishay Semiconductor/Opto Division's VOR High-Performance Solid-State Relays The VOR family of SSRs from Vishay have a very-low activation current which makes these devices ideal for embedded applications where it is desirable to drive relays directly from microcontrollers, minimizing component count, cost, and maximizing reliability. The fast switching speed allows the VOR solid-state relays to switch signals whose operational frequencies are beyond the scope of mechanical relays such as instrumentation signal routing and data communications.

Features
  • Low turn-on current at 0.25 mA
  • Wide variety of packages such as DIP, SMD, and low-profile SMD
  • Fast switching speed of 0.13 ms-on and 0.05 ms-off
  • High low-voltage at 400 V
  • High isolation voltage at 5300 VRMS VISO
Applications
  • Mechanical relay replacements
  • Automated test equipment
  • Small signal switching in telecommunications
  • Battery management systems
  • Smart homes and smart metering systems
  • Industrial controls
  • Security equipment

VOR High-Performance Solid-State Relays

תמונהמק"ט יצרןתיאורטמפרטורת פעולהתצורת הסיומתמעגלכמות זמינהמחירהצגת הפרטים
SSR RELAY SPST-NO 140MA 0-400VVOR1142M4SSR RELAY SPST-NO 140MA 0-400V-40°C ~ 100°Cדמוי כנףSPST-NA (1 Form A)מיידית - 4622$8.36הצגת הפרטים
SSR RELAY SPST-NO 140MA 0-400VVOR1142A6SSR RELAY SPST-NO 140MA 0-400V-40°C ~ 100°Cפין PCSPST-NA (1 Form A)מיידית - 711$8.36הצגת הפרטים
SSR RELAY SPST-NO 140MA 0-400VVOR2142A8SSR RELAY SPST-NO 140MA 0-400V-40°C ~ 100°Cפין PCSPST-NA (1 Form A) x 2מיידית - 1423$8.36הצגת הפרטים
SSR RELAY SPST-NO 140MA 0-400VVOR1142B6TSSR RELAY SPST-NO 140MA 0-400V-40°C ~ 100°Cדמוי כנףSPST-NA (1 Form A)מיידית - 5020$8.36הצגת הפרטים
SSR RELAY SPST-NO 140MA 0-400VVOR1142B4SSR RELAY SPST-NO 140MA 0-400V-40°C ~ 100°Cדמוי כנףSPST-NA (1 Form A)מיידית - 14379$8.36הצגת הפרטים
SSR RELAY SPST-NO 140MA 0-400VVOR2142B8SSR RELAY SPST-NO 140MA 0-400V-40°C ~ 100°Cדמוי כנףSPST-NA (1 Form A) x 2מיידית - 1913$16.00הצגת הפרטים
SSR RELAY SPST-NO 140MA 0-400VVOR2142B8TSSR RELAY SPST-NO 140MA 0-400V-40°C ~ 100°Cדמוי כנףSPST-NA (1 Form A) x 2מיידית - 380$8.36הצגת הפרטים
SSR RELAY SPST-NO 140MA 0-400VVOR1142M4TSSR RELAY SPST-NO 140MA 0-400V-40°C ~ 100°Cדמוי כנףSPST-NA (1 Form A)מיידית - 5613$8.36הצגת הפרטים
2017-02-17 תאריך הפרסום