VSMY2853, VSMB2943, and VSMB2948 Series Infrared Emitters
Vishay offers infrared emitters in gullwing, reverse gullwing, and side-view SMD packages
Vishay releases high-power, high-speed 850 nm, and 940 nm infrared emitters in gullwing, reverse gullwing, and side-view SMD packages. They include wide angles of half-intensity and radiant intensity to 35 mW/sr. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3 mm x 2.3 mm x 2.5 mm gullwing and reverse gullwing packages, and 2.3 mm x 2.55 mm x 2.3 mm side-view packages. Offering fast switching speeds and low forward voltages, the devices feature a GaAIAs surface emitter chip (VSMY2853), and multi-quantum well (VSMB2943, VSMB2948) technologies.
- Available in a variety of compact package options to save space:
- Top-view gullwing and reverse gullwing packages measure 2.3 mm x 2.3 mm x 2.5 mm
- Side-view package measures 2.3 mm x 2.55 mm x 2.3 mm
- Wide ±25° and ±28° angles of half-intensity
- Typical radiant intensities range from 20 mW/sr to 35 mW/sr at a 100 mA drive current
- Fast switching speeds down to 10 ns
- Low forward voltages down to 1.35 V at 100 mA
- Operating temperatures from -40°C to +85°C
- VSMB2943 and VSMF2893 are AEC-Q101 qualified
- Four-week floor life
- Moisture sensitivity level (MSL) of 2a in accordance with J-STD-020
- Compliant to RoHS Directive 2011/65/EU
- Halogen-free per JEDEC JS709A
- Conform to Vishay's "Green" standards
- Tablet IR touch panels
- Shutter glass synchronization in 3D TV applications
- Remote controls
- Light curtains
- Light barriers
- Metering systems
- External emitter sources for proximity applications
- Automotive applications
VSMY2853, VSMB2943, and VSMB2948 Series Infrared Emitters
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | VSMB2948SL | EMITTER IR 940NM 100MA SMD | מיידית - 871 | $2.59 | הצגת הפרטים |
![]() | ![]() | VSMB2943RGX01 | EMITTER IR 940NM 100MA SMD | מיידית - 3851 | $2.79 | הצגת הפרטים |
![]() | ![]() | VSMB2943SLX01 | EMITTER IR 940NM 100MA SMD | מיידית - 2805 | $2.79 | הצגת הפרטים |
![]() | ![]() | VSMB2943GX01 | EMITTER IR 940NM 100MA SMD | מיידית - 11479 | $2.79 | הצגת הפרטים |
![]() | ![]() | VSMY2853RG | EMITTER IR 850NM 100MA SMD | מיידית - 1456 | $3.28 | הצגת הפרטים |
![]() | ![]() | VSMY2853SL | EMITTER IR 850NM 100MA SMD | מיידית - 14794 | $3.28 | הצגת הפרטים |
![]() | ![]() | VSMY2853G | EMITTER IR 850NM 100MA SMD | מיידית - 14379 | $3.28 | הצגת הפרטים |