CHA Series 70 GHz Thin-Film Chip Resistor

Vishay's resistors deliver stable high-frequency performance, even under harsh environmental conditions

Image of Vishay's CHA Series 70 GHz Thin-Film Chip ResistorVishay's series of AEC-Q200-qualified thin-film chip resistors provide high-frequency performance up to 70 GHz for automotive, space, avionics, telecom, and military applications. CHA series devices exhibit behavior close to a pure resistor over their large frequency range, with a nearly flat Z/R curve to 70 GHz. The microwave resistors maintain their high-frequency stability even after the most stressful AEC-Q200 tests (validated by their ΔR and Z/R measurements), guaranteeing high performance under harsh environmental conditions.

CHA Series 70 GHz Thin-Film Chip Resistors

תמונהמק"ט יצרןתיאורהתנגדותטולרנסכמות זמינהמחירהצגת הפרטים
CHA 02016 100U 5% F TR1000 e2CHA02016-100RJFTDCHA 02016 100U 5% F TR1000 e2100 Ohms±5%מיידית - 780$10.36הצגת הפרטים
CHA 02016 100U 2% F TR1000 e2CHA02016-100RGFTDCHA 02016 100U 2% F TR1000 e2100 Ohms±2%מיידית - 1004$11.18הצגת הפרטים
CHA 02016 50U 2% F TR1000 e2CHA02016-50RGFTDCHA 02016 50U 2% F TR1000 e250 Ohms±2%מיידית - 0$11.18הצגת הפרטים
2024-08-07 תאריך הפרסום