P16 CV1D Potentiometers

Vishay potentiometers feature a high dielectric strength of 2,500 VRMS

Image of Vishay P16 CV1D PotentiometersVishay P16 is a revolutionary concept in panel-mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel, reducing the required clearance to a minimum.

Features
  • P16 with detent mechanism in CCW position: versions for military, professional, and industrial applications (cermet) 1 W at +40°C
  • Compact with integrated knob to avoid the need for a button
  • Detent mechanism in CCW position, housed in the P16
  • High dielectric strength: 2.500 VRMS
  • Fully sealed and panel sealed (IP67)
  • Knob material is either metallic or plastic
  • Knobs colors: white, red, blue, yellow, and black
  • Knob markings: dot, line, gradient, 5 graduations, 10 graduations, fan, light, volume, and temperature
  • Custom knobs upon request: special colors or markings
  • Available taper: linear, logarithmic, and reverse log
  • Cable harness and connector upon request
Applications
  • Audio: headsets, professional speakers, sound boards, and musical instruments
  • Medical: electric wheelchairs and cardiac performance monitoring
  • Military: network communications systems, audio headsets, night-vision goggles, and walkie talkies
  • Industrial: remote controls, hot-air blowers, spotlights, variable frequency drives, lighting, and control valves

P16 CV1D Potentiometers

תמונהמק"ט יצרןתיאורהתנגדות (Ohms)כמות זמינהמחירהצגת הפרטים
P16 NM 1K 20% A BO E3 CV1DP16NM102MAB15CV1DP16 NM 1K 20% A BO E3 CV1D1kמיידית - 21$93.01הצגת הפרטים
P16 NM 10K 20% A BO E3 CV1DP16NM103MAB15CV1DP16 NM 10K 20% A BO E3 CV1D10kמיידית - 41$93.01הצגת הפרטים
P16 NM 100K 20% A BO E3 CV1DP16NM104MAB15CV1DP16 NM 100K 20% A BO E3 CV1D100kמיידית - 35$93.01הצגת הפרטים
P16 NM 4K7 20% A BO E3 CV1DP16NM472MAB15CV1DP16 NM 4K7 20% A BO E3 CV1D4.7kמיידית - 37$93.01הצגת הפרטים
P16 NP 1K 20% A BO E3 CV1DP16NP102MAB15CV1DP16 NP 1K 20% A BO E3 CV1D1kמיידית - 34$63.46הצגת הפרטים
P16 NP 10K 20% A BO E3 CV1DP16NP103MAB15CV1DP16 NP 10K 20% A BO E3 CV1D10kמיידית - 35$63.46הצגת הפרטים
P16 NP 100K 20% A BO E3 CV1DP16NP104MAB15CV1DP16 NP 100K 20% A BO E3 CV1D100kמיידית - 36$63.46הצגת הפרטים
P16 NP 4K7 20% A BO E3 CV1DP16NP472MAB15CV1DP16 NP 4K7 20% A BO E3 CV1D4.7kמיידית - 23$63.46הצגת הפרטים
2024-10-31 תאריך הפרסום