RAMK060 Rotational Absolute Magnetic Kit Encoders

Vishay encoders offer robust performance with greater than 13-bit accuracy, 19-bit resolution, and 16-bit repeatability for industrial robotics

Image of Vishay's RAMK060 Rotational Absolute Magnetic Kit EncoderVishay's high-precision position sensor offers robust performance with better resolution and accuracy than traditional Hall effect sensors for industrial robotics and other demanding applications. The patented design of the RAMK060 is particularly suited for applications calling for precise and repetitive motion. It is also ideal for applications where little space is available but an angular position needs to be detected with high accuracy.

Features
  • Specially designed for robotics applications
  • High precision, high repeatability, high resolution, and single- or multi-turns variant
  • Plug-and-play solution
  • Not sensitive to external magnetic fields and temperatures
  • Not sensitive to moisture and pollution
  • Specially designed for harsh conditions including issues such as vibrations, shocks, CEM, etc.
  • Built-in self-monitoring
  • Hall effect principle
  • Protected design, patent EP 2711663
Applications
  • Arm joints for industrial robots and collaborative robots
  • Steering wheels for automated guided vehicles
  • Machine tools used in printing, textile manufacturing, and milling
2023-09-27 תאריך הפרסום