SuperTan® Wet Tantalum Capacitors
Vishay's capacitors provide military H-level shock and vibration capabilities for avionics and aerospace applications
Vishay's series of tantalum-cased wet tantalum capacitors with hermetic glass-to-metal seals are ideal for avionics and aerospace applications. The STH electrolytic capacitors provide all the advantages of Vishay’s SuperTan extended series devices while offering a higher-reliability design for improved military H-level shock (500 g) and vibration (sine: 80 g; random: 54 g) capabilities and increased thermal shock up to 300 cycles. By providing military H-level performance in a SuperTan series, the STH series offers a lower-cost alternative to hi-rel wet tantalum capacitors while ensuring the high reliability required by more aggressive mission profiles.
- Highly reliable design
- Hermetic glass-to-metal seals
- Military H-level shock (500 g) and vibration (sine: 80 g; random: 54 g) capabilities
- Thermal shock up to 300 cycles
- High capacitances from 470 µF to 1500 µF in the D case code
- High-temperature operation to +125°C with voltage derating
- Low ESR down to 0.50 Ω at 120 Hz and +25°C
- Standard tin/lead (Pb) terminations with RoHS-compliant 100% tin terminations available
- Energy storage in power supplies, actuators, and transponders, as well as radio, radar, and missile systems
- Oil drilling
- Underwater equipment
SuperTan® Wet Tantalum Capacitors
| תמונה | מק"ט יצרן | תיאור | קיבוליות | טולרנס | מתח - נומינלי | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STHD128M075ESHS | STHS128M075DESH | 1.2 mF | ±20% | 75 V | מיידית - 0 | $1,512.82 | הצגת הפרטים |
![]() | ![]() | STHD477M125ESHS | STHS477M125DESH | 470 µF | ±20% | 125 V | מיידית - 0 | $1,144.91 | הצגת הפרטים |
![]() | ![]() | STHD567M125ESHS | STHS567M125DESH | 560 µF | ±20% | 125 V | מיידית - 0 | $1,189.48 | הצגת הפרטים |
![]() | ![]() | STHD887M100ESHS | CAP TANT 880UF 20% 100V AXIAL | 880 µF | ±20% | 100 V | מיידית - 0 | $1,549.55 | הצגת הפרטים |
![]() | ![]() | STHD158M075ESHS | STHS158M075DESH | 1500 µF | ±20% | 75 V | מיידית - 0 | $1,615.10 | הצגת הפרטים |