V Series High Speed DC/DC Converters

Kaga Electronics/Volgen high speed response, low noise, high output DC/DC converters

Image of Volgen/Kaga Electronics' V Series High Speed DC/DC Converters The Kaga Electronics/Volgen V series of high grade POL DC/DC converters offers a selection of low noise, high speed, and high output voltage units ranging from 1.0 VDC to 2000 VDC output. The V series are feature packed including user adjustable output voltages, thin ultra-small casing (4 mm), isolated and non-isolated outputs, and ripple noise as low as 3 mVp-p.

Applications include, but are not limited to, medical equipment, information/ communication instruments, optical, measurement, and various industrial applications.

Features
  • Adjustable outputs
  • Ultra thin, ultra small
  • Low noise
  • High speed response
  • Temperature range from -40°C to +85°C
2012-06-29 תאריך הפרסום