EIRE300 Series 300 W Open-Frame Power Supplies

Vox Power EIRE300 series power supplies with Class I and II installation flexibility are ideal for medical, industrial, and lab system applications

Image of Vox Power EIRE300 Series Power SuppliesVox Power EIRE300 series power supplies deliver up to 300 W fan-cooled or 200 W convection-cooled power from a compact 4” x 2” x 1” footprint. Designed to streamline integration into Class I or Class II systems, the EIRE300 series meets rigorous medical (IEC60601-1) and industrial (IEC62368-1) safety standards while offering unmatched flexibility through wide output voltage adjustability and high efficiency of up to 95%. Engineers benefit from fully integrated protections, onboard signals like AC_OK, and a 0.5 A auxiliary fan output, reducing the need for external control circuitry.

With tested compliance to EN 60601-1-2:2015+A1:2021, CISPR 11:2024 Class B, and full immunity per the EN 61000-4-x family, the EIRE300 series demonstrates exceptional EMC performance in both Class I and II environments. It is engineered to meet the needs of designers replacing obsolete supplies or developing next-generation equipment requiring low standby power (<0.25 W), global safety approvals, and performance that holds under thermally demanding conditions.

Features
  • 300 W fan or 200 W convection cooled in 4” x 2” x 1” size
  • IEC60601-1 (BF-rated) and IEC62368-1 certified
  • Class B EMC (CISPR 11:2024) and EN 60601-1-2 immunity
  • Wide output adjustment range: 11.7 V to 60 V (model dependent)
  • <0.25 W standby power, up to 95% efficiency
Applications
  • BF-rated medical devices and monitors
  • Home healthcare (Class I and II compliant)
  • Lab instruments and diagnostic systems
  • Compact industrial automation controllers
  • Energy-efficient embedded systems
2025-05-19 תאריך הפרסום