NEVO+1200 Series 1200 W Configurable Power Solution

Vox Power’s NEVO+1200 series delivers 1200 W in a compact, lightweight package

Image of Vox Power NEVO+1200 SeriesEach of Vox Power's configured NEVO+1200 series power supplies consists of an input module with up to eight output modules where any combination of outputs can be fitted to create a power solution with up to 16 isolated outputs.

Standard features include intelligent fan controls, wide output voltage adjust capability, and primary side shutdown with standby power consumption of less than 3 W.

A low noise fan option with virtually silent operation is also available, which allows designers to use this innovative power supply in even the quietest of environments.

The NEVO+1200S series carries full IEC/UL60950 safety approvals, complies with EN61000 immunity and EN55022-B EMC standards, and features market-leading specifications and design-in application support.

The NEVO+1200M series carries full 3rd Edition 60601 safety approvals, complies with EN55022-B EMC standards, and features market-leading specifications and design in application support.

Combined, these 1200 W modular configurable power supplies offer truly unrivaled performance and flexibility.

Features
  • 600 W in 5" x 3" x 1.61", 25 W/in3
  • Wide output voltage adjusts the range
  • Remote current/voltage programming
  • Efficiency up to 89%
  • Intelligent fan control
  • Parallel and series connection of modules
  • Accurate current sharing
  • Up to eight isolated outputs
  • Standard 5 V, 200 mA bias supply
  • Low noise option
  • Series tracker and I²C options
  • Approved to latest standards

Resources

2025-08-21 עודכן
2019-07-02 תאריך הפרסום