VCCM600 Series Configurable Power Supply Chassis
Vox Power's VCCM600 can be configured to be a conduction, convection, or forced air cooling solution
Vox Power's VCCM600 series combines the advantages of a modular and configurable power supply with the high reliability of a fanless architecture. The VCCM600 medical and industrial series deliver a silent 600 W up to 750 W of peak power for five seconds in a rugged 4" x 7" package.
Depending on the user's application, the VCCM600 can be configured as a conduction, convection, or forced air cooled solution. This flexibility allows the unit to be seamlessly integrated across a vast range of applications making it perfect for standardizing the application's power platform. The unique design approach and heat dissipation techniques allow the unit to be mounted in virtually any orientation, giving system designers even more flexibility.
The series is suitable for applications ranging from the most controlled environments to the harshest conditions. Each configured solution can accommodate up to four isolated DC output modules, and each module utilizes 100% SMT components to ensure reliability.
- 600 W conduction cooled rating
- 750 W peak rating (5 seconds)
- Standby power less than 1 W (in primary inhibit mode)
- Efficiency up to 92%
- Unique module design (100% SMT)
- Up to four isolated outputs at 150 W per channel
- Wide output adjust range
- Voltage and current dynamically controllable
- 5 V/1 A bias supply
- Series and paralleling of outputs
- Programmable start-up state (laser applications)
- 5-year warranty
- Approved to latest standards
Resources
VCCM600 Series Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACC-HS1 | HEAT SINK 1 WITH THERMAL INTERFA | מיידית - 4 | $106.17 | הצגת הפרטים |
![]() | ![]() | ACC-HS2 | HEAT SINK 2 WITH THERMAL INTERFA | מיידית - 0 | $106.17 | הצגת הפרטים |
![]() | ![]() | ACC-QCT | QUICK CONNECT TERMINAL | מיידית - 101 | $6.99 | הצגת הפרטים |
![]() | ![]() | ACC-TF | THERMAL INTERFACE | מיידית - 53 | $31.78 | הצגת הפרטים |
![]() | ![]() | CAB-CS2 | CABLE - NEVO & VCCM SHARE 2 LINK | מיידית - 129 | $3.65 | הצגת הפרטים |
![]() | ![]() | CAB-CS3 | CABLE - NEVO & VCCM SHARE 3 LINK | מיידית - 94 | $7.64 | הצגת הפרטים |
![]() | ![]() | CAB-CS4 | CABLE - NEVO & VCCM SHARE 4 LINK | מיידית - 43 | $9.58 | הצגת הפרטים |
![]() | ![]() | CAB-VC6 | AC INPUT AND GLOBAL SIGNALS SET | מיידית - 12 | $14.99 | הצגת הפרטים |
![]() | ![]() | CAB-VSOPL | SINGLE OUTPUT CABLE SET VCCM 150 | מיידית - 39 | $12.15 | הצגת הפרטים |
![]() | ![]() | LINK-VP2 | LINK - VCCM600 PARALLEL 2 LINK ( | מיידית - 54 | $6.99 | הצגת הפרטים |
![]() | ![]() | LINK-VP3 | LINK - VCCM600 PARALLEL 3 LINK ( | מיידית - 56 | $6.99 | הצגת הפרטים |
![]() | ![]() | LINK-VP4 | LINK - VCCM600 PARALLEL 4 LINK ( | מיידית - 103 | $6.99 | הצגת הפרטים |
![]() | ![]() | LINK-VS | LINK - VCCM600 SERIES LINK | מיידית - 52 | $6.99 | הצגת הפרטים |