CSM5930A High Power Current Sense Resistors
CSM5930A resistors from VPG Foil Resistors are ideal for current monitoring in automotive, power management, industrial, and communication systems
CSM5930A high-performance two-terminal current sense resistors from VPG Foil Resistors are engineered for power applications requiring precision, reliability, and minimal resistance. Constructed with a metal strip design and proprietary processing, the CSM5930A achieves resistance values as low as 0.1 mΩ while supporting continuous currents up to 387 A and power ratings up to 15 W at +70°C.
With a temperature coefficient as low as ±50 ppm/°C and tolerance options down to ±1%, this resistor delivers dependable performance in harsh thermal environments from -65°C to +170°C. Their low inductance design (<3 nH) and AEC-Q200 qualification make them ideal for current monitoring in automotive, power management, industrial, and communication systems.
- Resistance range: 0.1 mΩ to 3 mΩ
- Resistance tolerance: to ±1%
- Temperature coefficient of resistance (TCR):
- ±200 ppm/°C (0.1 mΩ)
- ±50 ppm/°C (1 mΩ to 3 mΩ)
- Power rating (at +70°C):
- Up to 15 W (0.1 mΩ to 0.2 mΩ)
- 10 W (0.5 mΩ to 0.75 mΩ)
- 9 W (1 mΩ), 7 W (2 mΩ to 3 mΩ)
- Maximum current: up to 387 A
- Load life stability: ±0.5% (typical, 1000 h at +125°C)
- Low inductance: <3 nH
- Operating temperature: -65°C to +170°C
- Short time overload: ±0.5%
- Construction:
- Metal strip element
- Solderable copper terminations
- Qualified to AEC-Q200
- Power supplies, power amplifiers
- Precision current-sensing and feedback circuits
- Automotive systems and medical instrumentation
- Measurement and test equipment
CSM5930A High Power Current Sense Resistors
| תמונה | מק"ט יצרן | תיאור | התנגדות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | Y14860R00010F9R | CSM5930A 0R0001 1.0% S T 130800 | 0.1 mOhms | מיידית - 4126 | $11.59 | הצגת הפרטים |
![]() | ![]() | Y14860R00075F9R | CSM5930A 0R00075 1.0% S T 130800 | 0.75 mOhms | מיידית - 1848 | $8.13 | הצגת הפרטים |
![]() | ![]() | Y14860R00020F9R | CSM5930A 0R0002 1.0% S T 130800 | 0.2 mOhms | מיידית - 2733 | $8.56 | הצגת הפרטים |
![]() | ![]() | Y14860R00050F9R | CSM5930A 0R0005 1.0% S T 130800 | 0.5 mOhms | מיידית - 3169 | $8.13 | הצגת הפרטים |
![]() | ![]() | Y14860R00100F9R | CSM5930A 0R0010 1.0% S T 130800 | 1 mOhms | מיידית - 3395 | $8.35 | הצגת הפרטים |
![]() | ![]() | Y14860R00150F9R | CSM5930A 0R0015 1.0% S T 130800 | 1.5 mOhms | מיידית - 3926 | $8.56 | הצגת הפרטים |
![]() | ![]() | Y14860R00200F9R | CSM5930A 0R0020 1.0% S T 130800 | 2 mOhms | מיידית - 1950 | $8.56 | הצגת הפרטים |
![]() | ![]() | Y14860R00250F9R | CSM5930A 0R0025 1.0% S T 130800 | 2.5 mOhms | מיידית - 3049 | $9.00 | הצגת הפרטים |
![]() | ![]() | Y14860R00300F9R | CSM5930A 0R0030 1.0% S T 130800 | 3 mOhms | מיידית - 1973 | $9.62 | הצגת הפרטים |