Compression Spring Contact Vibration Motor Series

Vybronics’ motor series offers efficient mass production and field serviceability

Image of Vybronics' Compression Spring Contact Vibration Motor SeriesThe spring contacts used in Vybronics' series of vibration motors allow quick, solderless installation or replacement. If the motor will be subjected to a very high-duty cycle, ease of field replacement is a factor to consider.

The spring contacts mate with corresponding PCB contact pads in the device. The motor is usually placed in a molded pocket in the product housing. 3D CAD files and photos are available from Vybroncs to aid the engineer in the design of such a pocket.

Features
  • High G-force: 0.57 GRMS to 2.4 GRMS
  • Rated voltage: 1.3 VDC or 3 VDC
  • Lower cost than SMD reflow type
  • Can be replaced in the field
Applications
  • Belt-worn devices
  • Large devices
  • Any devices requiring a silent alert or haptic feedback

Compression Spring Contact Vibration Motor Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
VIBRATION ERM MTR 12.5K RPM 0.2G
VW0518AB001UVIBRATION ERM MTR 12.5K RPM 0.2Gמיידית - 600$13.77הצגת הפרטים
מוצרים חדשים
VIBRATION ERM MTR 13K RPM 0.35G
VW0620AB001UVIBRATION ERM MTR 13K RPM 0.35Gמיידית - 938$13.12הצגת הפרטים
VIBRATION ERM MOTOR 9.5K RPM 1.6VC1034B400DVIBRATION ERM MOTOR 9.5K RPM 1.6מיידית - 1983$11.58הצגת הפרטים
VIBRATION LRA 170HZ 2.75GVLV101040AVIBRATION LRA 170HZ 2.75Gמיידית - 1204$22.53הצגת הפרטים
VIBRATION ERM MOTOR 14K RPM 0.8GVZ4TH5B0191760LVIBRATION ERM MOTOR 14K RPM 0.8Gמיידית - 10081$8.03הצגת הפרטים
VIBRATION ERM MOTOR 10K RPM 1.1GVZ4TH5B1709181LVIBRATION ERM MOTOR 10K RPM 1.1Gמיידית - 2471$8.03הצגת הפרטים
VIBRATION ERM MOTOR 11K RPM 1.55VZ4KH2B0470653NVIBRATION ERM MOTOR 11K RPM 1.55מיידית - 4782$8.72הצגת הפרטים
VIBRATION ERM MTR 13K RPM 0.4GVZ3TH8B171700LVIBRATION ERM MTR 13K RPM 0.4Gמיידית - 2389$9.31הצגת הפרטים
VIBRATION ERM MTR 14K RPM 0.8GVZ4TH5B1241993LVIBRATION ERM MTR 14K RPM 0.8Gמיידית - 4759$9.64הצגת הפרטים
VIBRATION COIN MTR 9K RPM 1.1GVC1027B200NVIBRATION COIN MTR 9K RPM 1.1Gמיידית - 3442$9.64הצגת הפרטים
2022-01-20 תאריך הפרסום