L-BOXX® Retro-Fit Field/Shop Kit

Organize up to 400 WAGO pieces with these lightweight, stackable cases

Image of WAGO L-BOXX Retro-Fit Field/Shop KitCombining all the WAGO cessentials that field specialists, electrical installers, and panel builders trust for reliable connections in critical environments, L-BOXX sets are lightweight, construction-grade, stackable, and interlocking cases that organize over 400 pieces into one location. A combination of two industry-proven product lines, this case includes multiple variations of WAGO’s 221 Series Lever Nuts® to cover users’ field device and junction connections, paired with the professional grade TOPJOB®S terminal block line for panel work.

This kit is perfect for helping organize panel shops and is for project managers who manage retro-fit jobs requiring reliable and efficient field execution. For panel builders or service techs needing to modify a panel in the field, the WAGO 821-153 kit includes through terminal block options for 22-10 AWG as well as 20-8 AWG with all the required and common terminal block accessories such as jumpers, push-in jumper bars, end-plates, and end-stops. The TOBJOB S terminal blocks in this kit feature one lever connection that can reduce field wiring termination time in the panel and one open-tool-slot connection point, integrated test points to simplify troubleshooting, and dual jumper slots for easy commoning of blocks. Additional accessories include Lever Nut mounting brackets for din rail and screw mounting, two sheets of pre-numbered terminal block labels and two blank marking sheets, a felt tip pen for documenting modifications, and a double-sided angled operating tool for terminal blocks. Tracking parts for service calls and restocking is simple, with individual product photos and part numbers printed on the case insert.

L-BOXX® Retro-Fit Field/Shop Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ELECTRICAL INTERCONNECTION SET L821-153ELECTRICAL INTERCONNECTION SET Lמיידית - 9$1,583.98הצגת הפרטים
2022-11-15 תאריך הפרסום