960 Series Plastic Push-Pin Heat Sinks

Wakefield Thermal’s heat sinks are ideal for many industries including telecommunications, medical, and military

Image of Wakefield's 960 Series Plastic Push Pin Heat SinksWakefield Thermal’s 960 series push-pin heat sinks have plastic push-pins that engage with a hole in one application's PCB design. The compression spring presses the heatsink to the device that is being cooled. Wakefield Thermal offers a wide range of plastic push-pin sizes and footprints to ensure the integrity of the PCB contact with optimal cooling options.

The 960 series push-pin heat sink utilizes the plastic push-pin allowing for any air flow conditions as designed in a cross-cut format. This heat sink is ideal for many industries including but not limited to telecommunications, medical, and military.

Wakefield Thermal’s 960 series can be modified to a customer’s specification in addition to off-the-shelf standard.

Part Number Configurator:

    Image of Wakefield's 960 Series Part Number Configurator

Features
  • Lightweight black anodized cross-cut aluminum 6063
  • Easy and quick attachment, pre-assembled plastic push-pin that has a flexible barb to engage precisely with the PCB holes
  • Compression springs allow for a confident grip to the PCB
  • Heat sink design allows for all airflow applications

960 Series Plastic Push-Pin Heat Sinks

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HEATSINK 19X12MM FRONT PUSH PIN960-19-12-F-AB-0HEATSINK 19X12MM FRONT PUSH PINמיידית - 1683$15.08הצגת הפרטים
HEATSINK 19X12MM SIDE PUSH PIN960-19-12-S-AB-0HEATSINK 19X12MM SIDE PUSH PINמיידית - 0$13.28הצגת הפרטים
HEATSINK 19X12MM DIA PUSH PIN960-19-12-D-AB-0HEATSINK 19X12MM DIA PUSH PINמיידית - 1085$13.64הצגת הפרטים
HEATSINK 19X15MM FRONT PUSH PIN960-19-15-F-AB-0HEATSINK 19X15MM FRONT PUSH PINמיידית - 295$13.74הצגת הפרטים
HEATSINK 19X15MM SIDE PUSH PIN960-19-15-S-AB-0HEATSINK 19X15MM SIDE PUSH PINמיידית - 1627$13.67הצגת הפרטים
HEATSINK 19X15MM DIA PUSH PIN960-19-15-D-AB-0HEATSINK 19X15MM DIA PUSH PINמיידית - 879$14.43הצגת הפרטים
2019-07-18 תאריך הפרסום