DC Axial Fans
Wakefield Thermal's line of DC axial fans range in size from 30 mm x 10 mm to 120 mm x 38 mm with the most common sizes in between
Wakefield Thermal produces a line of DC axial fans used on fan heat sinks which are commonly used on heatsinks to support BGAs, VGAs, and CPU coolers or as chassis fans. The fans range in size from 30 mm x 10 mm to 120 mm x 38 mm with the most common sizes in between. The fans are available in 12 V as the most common, but other voltages (5 V, 24 V, and 48 V) are possible upon request. The standard configurations include 2 wire, 3 wire (tach), or 4 wire (PWM) and can be customized to support any range of connectors.
- Operation temperature: -10°C to +70°C (+14°F to +158°F)
- Storage temperature: -40°C to +70°C (-40°F to +158°F)
- Materials: black PBT (UL94V0), glass filled
- Lead wires:
- Rating: UL1007 or UL1571, +80°C
- AWG: 24, 26, or 28
- Wire length: 300 mm ±10 mm
- 3 wire standard: Red (+), Black (-), Yellow (Tach/FG)
- 4th wire optional: Blue (PWM)
- Insulation resistance:
- Standard: 10 MΩ at 500 VDC minimum (frame to leads)
- Dielectric strength:
- Standard: 500 VAC (50 Hz/60 Hz) for 60 seconds with 1 mA trip current allowable between frame and leads
- Bearing system life: 2 ball bearing: L10 - 70 k hrs @ +40°C
- Noise data:
- All noise readings are taken in dBA at 1 meter from air intake side, fan suspended in a semi-anechoic chamber (<16 dBA max)
- Protection:
- Locked rotor (meets UL standard 72 hr test)
- Reversed polarity
- Shock and vibration:
- Shock: meets 100 G at 2 ms, half sine, X, Y, and Z axis
- Vibration: meets the amplitude of vibration: 0.38 mm
- Frequency: 5 Hz to 55 Hz
- Duration: 60 min / axis
- Direction: X, Y, Z axis
DC Axial Fans
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DB0550505H1A-2T0 | FAN BLOWER 49.5X5.25MM 5VDC | מיידית - 1510 | $32.20 | הצגת הפרטים |
![]() | ![]() | DC0401012V2B-2T0 | FAN AXIAL 40X10MM 12VDC WIRE | מיידית - 1342 | $43.06 | הצגת הפרטים |
![]() | ![]() | DC0401012V2B-BT0 | FAN AXIAL 40X10MM 12VDC WIRE | מיידית - 640 | $45.65 | הצגת הפרטים |
![]() | ![]() | DC0401005V2B-BT0 | FAN 40X10MM 5VDC PWM/TACH | מיידית - 0 | $49.06 | הצגת הפרטים |
![]() | ![]() | DC0601512U2B-BT0 | FAN AXIAL 60X15MM 12VDC WIRE | מיידית - 347 | $47.81 | הצגת הפרטים |
![]() | ![]() | DC0802512U2B-2T0 | FAN AXIAL 80X25.4MM 12VDC WIRE | מיידית - 460 | $55.09 | הצגת הפרטים |
![]() | ![]() | DB0300405H1A-2T0 | FAN BLOWER 30X4MM BALL 5VDC WIRE | מיידית - 0 | $71.29 | הצגת הפרטים |
![]() | ![]() | DS0402812W2B-BT0 | FAN AXIAL 40X28MM 12VDC WIRE | מיידית - 0 | $94.25 | הצגת הפרטים |
![]() | ![]() | DB0301005H1A-2T0 | FAN BLOWER 30X10MM 5VDC WIRE | מיידית - 1524 | $32.63 | הצגת הפרטים |
![]() | ![]() | DB0601512U2B-2T0 | FAN BLOWER 60X15.5MM 12VDC WIRE | מיידית - 487 | $40.53 | הצגת הפרטים |