307/3070/308 Series Tab Connectors and 982 Series Barrier Strips
WECO's connectors offer quick connections to tab receptacles for power distribution in HVAC, industrial, and field installations
WECO's 307/3070/308 series tab connectors and 982 series barrier strips are equipped with receptacles in different sizes and styles. Mixed arrangements per terminal block and per pole (multi-point tab connectors) are possible. Utilizing combinations of tab and solder connectors, flat plug couplers, and space-saving tier versions increases the density of the connections. The tab connectors offer a wide spectrum of possible combinations, resolving many connection problems.
The tab connectors feature tab terminals of various sizes and are used as a single contact or in a strip with multiple connection points. These devices are ideal for power and signal distributors in production equipment, industrial, and motor vehicle applications.
- Pole configurations: up to 21 per connector block
- Tab width options: 4.8 mm/6.3 mm/2 mm x 2.8 mm and 1 mm x 6.3 mm
- Customizable individual poles with a large variety of tab arrangements and combinations
- Multiple tab designs with screw connections
- Various housing materials meet the requirements for glow wire testing and household appliance standards
- UL/CSA/VDE-certified products
- High-quality materials ensure a long service life without needing maintenance
- Industrial
- HVAC
- Energy
- Electrical
- Instrumentation
- Industrial automation
- Recreational vehicles (RVs)
307/3070/308 Series Tab Connectors and 982 Series Barrier Strips
| תמונה | מק"ט יצרן | תיאור | מספר המעגלים | מספר כניסות החוטים | דירוג זרם (אמפר) | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 308-PA/03-102 | DISTRIBUTION BLOCK, TAB CONNECTI | 3 | 6 | 15A | מיידית - 292 | $20.76 | הצגת הפרטים |
![]() | ![]() | 308-PA/06-401 | DISTRIBUTION BLOCK, TAB CONNECTI | 6 | 6 | 15A | מיידית - 99 | $52.51 | הצגת הפרטים |
![]() | ![]() | 308-PA/08-402 | DISTRIBUTION BLOCK, TAB CONNECTI | 8 | 8 | 20A | מיידית - 102 | $54.60 | הצגת הפרטים |