1180 Plus Circuit Breakers and Bases
Weidmuller’s 1180 Plus circuit breakers and bases reduce stoppages and downtime
The Weidmuller thermal circuit breaker type 1180 Plus reduces stoppages and downtime. In combination with a modular style terminal block, the circuit breaker offers individual protection for every circuit. Weidmuller's DIN rail mounted 1180 circuit breakers are available for use in applications where supplementary circuit protection is required and the user can quickly reset the breaker via a push-button. There is selective overload or short circuit protection for faulty circuits fed by a 24 VDC power supply. Each circuit breaker can be reset without the need to change components. All circuit breakers are available with an assortment of jumpers and marking tags.
- Terminal block (bases)
- Screw type or tension (spring) type terminal options
- Circuit breaker status indication available with LEDs
- Small footprint; only 9 mm wide x 57.8 mm length
- 12 V and 24 V LED versions
- cRUus, CE, RoHS
- 1180 Plus thermal overcurrent circuit breakers
- Push-button resettable
- All standard amperage from 0.1 A to 10.0 A
- cRUus (UL 1077) and CSA (C22.2 No. 235)
- Lighting/signaling
- Business equipment
- Control circuits
- Telecom/Datacom
- Programmable logic controllers (PLC) – logic level protection
- Sensors
- Low current motors and heaters
1180 Plus Circuit Breakers and Bases
| תמונה | מק"ט יצרן | תיאור | דירוג זרם (אמפר) | מתח נקוב - AC | מתח נקוב - DC | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1278990000 | CIR BRKR THRM 3A 250VAC 65VDC | 3A | 250 V | 72 V | מיידית - 5 | $171.05 | הצגת הפרטים |
![]() | ![]() | 1279070000 | CIR BRKR THRM 10A 250VAC 65VDC | 10A | 250 V | 72 V | מיידית - 6 | $171.05 | הצגת הפרטים |
![]() | ![]() | 1279040000 | CIR BRKR THRM 6A 250VAC 65VDC | 6A | 250 V | 72 V | מיידית - 3 Factory Stock - 260 | $171.05 | הצגת הפרטים |
![]() | ![]() | 1279020000 | CIR BRKR THRM 4A 250VAC 65VDC | 4A | 250 V | 72 V | מיידית - 3 Factory Stock - 25 | $171.05 | הצגת הפרטים |
![]() | ![]() | 1279010000 | CIR BRKR THRM 3.5A 250VAC 65VDC | 3.5A | 250 V | 72 V | מיידית - 0 | $55.45 | הצגת הפרטים |