Cabtite CGS Cable Glands

Weidmuller's Cabtite CGS cable glands offer maximum flexibility in the cable management of control cabinets, enclosures, and machines

Image of Weidmuller's Cabtite CGS Cable GlandsFor metric M20 to M63 through-holes, Weidmuller's Cabtite cable entry system offers separable cable glands for cables with and without plugs. In case of maintenance or changes in the system, pre-assembled cables with diameters of 2 mm to 35 mm can be inserted quickly and safely in panels or enclosures. Reliable sealing of IP66 in accordance with DIN EN 60529 and a secure fitting (strain relief based on DIN EN 62444) is ensured by placing slotted sealing elements with a wave cut around the cable before being inserted into one of the two halves of the cable gland.

Features
  • Sealing of IP66 in accordance with DIN EN 60529
  • ETIM 6.0 EC000441
  • eClass 6.2 27-14-92-01
  • eClass 9.1 27-14-44-32
Applications
  • Control cabinets
  • Enclosures
  • Machines

Cabtite CGS Cable Glands

תמונהמק"ט יצרןתיאורקוטר כבל חיצוני (מקס')גודל תבריגכמות זמינהמחירהצגת הפרטים
CABLE GLAND M20 POLYAMIDE2584200000CABLE GLAND M20 POLYAMIDE-M20מיידית - 75
Factory Stock - 270
$77.07הצגת הפרטים
CABLE GLAND M25 POLYAMIDE2584180000CABLE GLAND M25 POLYAMIDE-M25מיידית - 157
Factory Stock - 410
$92.98הצגת הפרטים
CABLE GLAND M32 POLYAMIDE2584160000CABLE GLAND M32 POLYAMIDE-M32מיידית - 55
Factory Stock - 390
$81.18הצגת הפרטים
CABLE GLAND M40 POLYAMIDE2584150000CABLE GLAND M40 POLYAMIDE-M40מיידית - 0$107.28הצגת הפרטים
CABLE GLAND M63 POLYAMIDE2584120000CABLE GLAND M63 POLYAMIDE-M63מיידית - 0
Factory Stock - 35
$152.41הצגת הפרטים
CABLE GLAND M50 POLYAMIDE2584130000CABLE GLAND M50 POLYAMIDE-M50מיידית - 3$154.80הצגת הפרטים
2019-01-29 תאריך הפרסום