Dual SIM Industrial Router
Weidmüller's dual SIM industrial router is reliable for network segmentation, firewalling, and remote access
Weidmüller's dual SIM industrial router with integrated VPN technology is ideally suited for secure remote access to components and systems in remote networks. Equipped with WLAN and 4G/LTE modules, two RJ45 Ethernet ports, and a serial interface, Weidmüller security routers ensure maximum connectivity, and their compact dimensions save space in the control cabinet.
- LTE Cat.4 with up to 150 Mbps downlink and 50 Mbps uplink data rates
- Dual mini-SIM card from different network providers for redundancy
- 2x 10/100Base-T(x) Ethernet ports
- PoE power input available with 1 kV isolation
- High-speed wireless connectivity: 802.11b/g/n WLAN Wi-Fi interface with up to 150 Mbps bandwidth
- 1x RS-232/422/485 serial port in DB9 connector
- DHCP server and forwarding through PPTP function
- OpenVPN for secured network connection
- Network address translation (NAT) and firewall features
- Approvals: CE, FCC, cULus
Applications
Remote secured data communication from factory floor PLCs, machines, networking devices, and sensors
Dual SIM Industrial Router
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2682590000 | SECURITY/NAT/WLAN/VPN/U-LINK ROU | מיידית - 1 Factory Stock - 4 | $2,550.43 | הצגת הפרטים |
![]() | ![]() | 2682560000 | SECURITY/NAT/WLAN/VPN/U-LINK ROU | מיידית - 1 Factory Stock - 3 | $2,902.53 | הצגת הפרטים |
![]() | ![]() | 2682580000 | SECURITY/NAT/WLAN/VPN/U-LINK ROU | מיידית - 5 Factory Stock - 16 | $2,956.05 | הצגת הפרטים |