Swifty® CS Smart Cable Tool

The Weidmüller Swifty CS smart cable tool is ideal for screw and spring clamp terminals, ensuring a fast and efficient workflow

Image of Weidmüller Swifty® CS Smart Cable ToolThe Weidmüller Swifty cut and strip (CS) smart cable tool is a fast and effortless solution for cutting and stripping cables, regardless of whether the user is left- or right-handed. This cable tool simply slides onto uninsulated screwdrivers (3.5 mm blade diameter) allowing users to start working immediately without switching tools.

Users can choose the standalone attachment to upgrade an existing screwdriver (3.5 mm blade diameter) or opt for the complete Swifty CS set for maximum convenience. The CS’s ultra-compact, one-handed design makes it perfect for panel builders, electricians, and installers on the go.

The Swifty CS set includes a screwdriver with a combined cutting and stripping attachment that combines two functions into one, making electrical installations easier than ever. The Swifty CS tool is ideal for screw and spring clamp terminals, ensuring a fast and efficient workflow.

Features
  • Minimal effort thanks to an ergonomic grip design
  • Suitable for right- or left-handed users
  • Automatic opening for fast and effortless operation
  • Adjustment wheel for precise stripping support
  • One-handed operation keeps the user's other hand free for extra stability
  • Compact and always ready: fits in any tool bag
  • Stripping: PVC-insulated fine-stranded and solid conductors up to 2.5 mm² (14 AWG)
  • Cutting copper conductors: Single-stranded up to 1.5 mm² (16 AWG) and fine-stranded up to 2.5 mm² (14 AWG)
Applications
  • Panel builders
  • Electricians
  • Installers on the go

Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PZ 2.5 S2903690000PZ 2.5 Sמיידית - 0$786.50הצגת הפרטים
TOOL HAND CRIMPER 14-20AWG SIDE9020000000TOOL HAND CRIMPER 14-20AWG SIDEמיידית - 46
Factory Stock - 85
$1,139.46הצגת הפרטים
SDS 0.6X3.5X2002749350000SDS 0.6X3.5X200מיידית - 0$49.98הצגת הפרטים
SCREWDRIVER SLOT SDS 0.6X3.5X1002749340000SCREWDRIVER SLOT SDS 0.6X3.5X100מיידית - 141
Factory Stock - 404
$37.69הצגת הפרטים
WIRE PROCESSING CENTER STATION2634140000WIRE PROCESSING CENTER STATIONמיידית - 0$65,752.37הצגת הפרטים
2025-09-29 תאריך הפרסום