VPU AC US Series Surge Protection
Weidmüller surge protection devices enable fuseless operation up to 315 A, are certified according to UL 1449 Ed. 5, and are cULus listed
Weidmüller Varitector PU (VPU) AC US series surge protection devices deliver maximum safety and reliability for energy supplies. Certified to UL 1449 and IEC/EN 61643-11 standards, they ensure compliance for global applications while meeting the toughest North American standards.
Designed for renewable energy systems, machinery, process industries, and building infrastructure, the VPU AC US series combines high performance with an outstanding price-to-performance ratio. Tailored to North American grid types and grounding systems, these devices guarantee high system availability and robust protection for critical AC applications.
The National Electrical Code (NEC) requires SPD installation on service entrances for dwelling units, dormitories, and similar spaces (Article 230.67) and also mandates surge protection for machinery safety circuits, fire pump controllers, emergency systems, and critical operation power systems. The VPU AC US line fully supports these NEC requirements, helping compliance and safeguarding installations.
- cULus Type 1 Listed and NFPA 79 ready
- SCCR up to 200 kA for ultimate short-circuit safety
- Worldwide certification for flexible deployment
- Full protection status monitoring with optional pre-warning and remote signaling
- Intelligent locking mechanisms for reliable operation in harsh environments
PVU PV II
| מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|
![]() | 2530650000 | SPD TYPE 2 1.5KVDC MCOV 3 POLE | מיידית - 5 Factory Stock - 20 | $493.60 | הצגת הפרטים |