MID-OLSTM Offline Flyback Transformers

Würth Elektronik offline flyback transformers are available for both fixed-frequency and quasi-resonant operation mode

Image of Würth Elektronik MID-OLSTM Offline Flyback TransformersWürth Elektronik offline flyback transformers are available for both fixed-frequency and quasi-resonant operation mode and have multiple output parts available. The MID-OLSTM series features nominal input voltages from 85 VAC to 265 VAC (120 VDC to 375 VDC) and isolation voltages from 2 kVAC up to 5 kVAC. The MID-OSLTM series is designed for several ICs from STMicroelectronics.

Applications
  • Offline-switch mode power supplies
  • Auxiliary power supply
  • Home appliances
  • Consumer electronics such as chargers
  • Especially designed for several ICs from STMicroelectronics
Features
  • Nominal input voltage: 85 VAC to 265 VAC (120 VDC to 375 VDC)
  • Operating temperature range: -40°C to +125°C
  • Isolation voltage: 2 kVAC up to 5 kVAC

MID-OLSTM Offline Flyback Transformers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
XFMR FLYBACK AC/DC CONV TH750370228XFMR FLYBACK AC/DC CONV THמיידית - 22$24.63הצגת הפרטים
XFMR FLYBACK AC/DC CONV 2.5MH TH750314288XFMR FLYBACK AC/DC CONV 2.5MH THמיידית - 0$9.98הצגת הפרטים
2019-03-04 תאריך הפרסום