AEC-Q200 Certified Cable Ferrites

Würth Elektronik’s automotive cable ferrites are ideal for multimedia cable interfaces and on-board power supply lines

Image of Würth Elektronik AEC-Q200 Certified Cable Ferrites Würth Elektronik offers AEC-Q200 certified ferrites for cable assembly used in automotive electronics. The AEC-Q200 cable ferrites are available in toroidal and axial versions and support low and high-frequency ranges.

The WE-TEMA series consists of toroidal EMI MnZn suppression ferrites with high permeability (6000 μ). The cable ferrites feature low-frequency EMI suppression below 5 MHz and are automotive AEC-Q200 Grade 0 (-50°C to +150°C).

The WE-TEFA series consists of toroidal EMI suppression ferrites with a ferrite core made of MgZn, which enhances the properties of EMI suppression in the middle-frequency range and, therefore, will attenuate the EMC interferences earlier, as compared to NiZn core versions.

The WE-AEFA series consists of axial EMI suppression ferrites with a ferrite core of NiZn, which works in a wide frequency range.

The WE-AENA series consists of axial EMI suppression nanocrystalline cable ferrites. These ferrites are a good solution for wide-range attenuation mode (see graph) and low filtering at low to middle frequencies (100 kHz to 100 MHz). They also feature a robust design and are AEC-Q200 Grade 1 (-40°C to +125°C).

WE-OEFA NiZn oval-shaped cable ferrite has a frequency range from 1 MHz to 100 MHz. The oval-shaped cable ferrite is AEC-Q200 qualified and automotive approved with an operating temperature of -55°C to +150°C. The WE-OEFA ferrite is perfect for on-board chargers, battery management systems, and inverters.

Applications
  • Automotive wiring harnesses
  • Data and signal lines
  • Multimedia cable interfaces
  • Wires, coaxial cables, wire-wrapping cables, and multi-conductor wires
  • On-board power supply lines
Impedance Vs. Frequency Graph - Click to Enlarge

Image of Würth Elektronik AEC-Q200 Certified Cable Ferrites - Graph

WE-TEMA Cable Ferrites

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FERRITE CORE 12 OHM SOLID 3MM782115020030FERRITE CORE 12 OHM SOLID 3MMמיידית - 2180$0.85הצגת הפרטים
FERRITE CORE 15.5 OHM SLD 7.62MM782115069064FERRITE CORE 15.5 OHM SLD 7.62MMמיידית - 210$2.36הצגת הפרטים
FERRITE CORE 13 OHM SOLID 9.7MM782115070080FERRITE CORE 13 OHM SOLID 9.7MMמיידית - 509$3.25הצגת הפרטים
FERRITE CORE 10.5 OHM SLD 11.7MM782115110070FERRITE CORE 10.5 OHM SLD 11.7MMמיידית - 94$4.53הצגת הפרטים
FERRITE CORE 35 OHM SOLID 21.6MM782115222150FERRITE CORE 35 OHM SOLID 21.6MMמיידית - 90$16.95הצגת הפרטים

WE-TEFA Cable Ferrites

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FERRITE CORE 42 OHM SOLID 7.8MM782114075063FERRITE CORE 42 OHM SOLID 7.8MMמיידית - 359$1.05הצגת הפרטים
FERRITE CORE 107 OHM SOLID 8MM782114076130FERRITE CORE 107 OHM SOLID 8MMמיידית - 272$2.89הצגת הפרטים
FERRITE CORE 131 OHM SOLID 8MM782114076160FERRITE CORE 131 OHM SOLID 8MMמיידית - 166$3.84הצגת הפרטים
FERRITE CORE 85 OHM SOLID 10MM782114095100FERRITE CORE 85 OHM SOLID 10MMמיידית - 96$3.51הצגת הפרטים
FERRITE CORE 40 OHM SOLID 10MM782114096080FERRITE CORE 40 OHM SOLID 10MMמיידית - 5$3.77הצגת הפרטים

WE-AEFA Cable Ferrites

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FERRITE CORE 205OHM SOLID 3.55MM782013033150FERRITE CORE 205OHM SOLID 3.55MMמיידית - 147$12.53הצגת הפרטים
FERRITE CORE 84 OHM SOLID 4.75MM782013044095FERRITE CORE 84 OHM SOLID 4.75MMמיידית - 150$12.53הצגת הפרטים
FERRITE CORE 186 OHM SOLID 5MM782013046185FERRITE CORE 186 OHM SOLID 5MMמיידית - 82$12.53הצגת הפרטים
FERRITE CORE 255 OHM SOLID 5MM782013046250FERRITE CORE 255 OHM SOLID 5MMמיידית - 817$12.53הצגת הפרטים
FERRITE CORE 370 OHM SOLID 6.1MM782013057450FERRITE CORE 370 OHM SOLID 6.1MMמיידית - 17$16.56הצגת הפרטים

WE-AENA Cable Ferrites

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FERRITE CORE 7 OHM SOLID 5.5MM782063051055FERRITE CORE 7 OHM SOLID 5.5MMמיידית - 118$33.97הצגת הפרטים
FERRITE CORE 16 OHM SOLID 5.5MM782063051100FERRITE CORE 16 OHM SOLID 5.5MMמיידית - 158$34.79הצגת הפרטים
FERRITE CORE 6.5OHM SOLID 10.5MM782063101055FERRITE CORE 6.5OHM SOLID 10.5MMמיידית - 99$35.02הצגת הפרטים
FERRITE CORE 15.6 OHM SLD 10.5MM782063101100FERRITE CORE 15.6 OHM SLD 10.5MMמיידית - 61$37.29הצגת הפרטים
FERRITE CORE 34 OHM SOLID 10.5MM782063101200FERRITE CORE 34 OHM SOLID 10.5MMמיידית - 72$45.39הצגת הפרטים

WE-OEFA Oval EMI Suppression Ferrite

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FERRITE CORE 55.5 OHM SOLID78201449321FERRITE CORE 55.5 OHM SOLIDמיידית - 27$26.69הצגת הפרטים
2024-03-15 עודכן
2021-08-23 תאריך הפרסום