D-SUB Filter Connectors

Würth Elektronik D-SUB filter connectors with effective EMI solution used for interface connections

Image of Wurth Electronics D-SUB Filter Connectors Würth Elektronik offers an array of products to assist in controlling EMI noise. No matter which area in the application is affected by EMI, Würth Elektronik offers the right solution to assist in the suppression of noise. Connections from the printed circuit board to the external peripheries (printers, sensors, or displays) face EMI due to their cable connectors. Each inch works like an antenna both for external EMI noise and as an operative source of interference. A wide range of D-SUB filter connectors are offered as a solution to the given situation. Würth Elektronik offers a standard range from 9- to 37-way filter connectors with a capacitance of 100 pF. Values from 180 pF up to 6800 pF are possible. Selective line filtering of the pins and the 50-way filter-connector are available upon demand.

Features and Benefits
  • The chip, filter, or capacitor cannot be destroyed mechanically as they are mounted on a printed circuit board, which is decoupled mechanically to the pin
  • Leakage of the interface signal to frame
  • No influence on other equipment items
  • Equivalent to MIL-C, DIN 41652, IEC807F-2
  • Very cost- and space-effective compared with using capacitors on the board
  • Different mounting possibilities
  • Cost-saving solutions
Applications
  • Filtering of interfaces
  • External connections to printers, sensors, and displays

D-SUB Filter Connectors

תמונהמק"ט יצרןתיאורהמרה אל (קצה המתאם)המרה מ- (קצה המתאם)כמות זמינהמחירהצגת הפרטים
CONN DSUB ADAPTER DB9F DB9M230016003CONN DSUB ADAPTER DB9F DB9MD-Sub‏, נקבה 9 פיניםD-Sub‏, זכר 9 פיניםמיידית - 286$73.49הצגת הפרטים
CONN DSUB ADAPTER DB15F DB15M232016003CONN DSUB ADAPTER DB15F DB15MD-Sub‏, נקבה 15 פיניםD-Sub‏, זכר 15 פיניםמיידית - 82$93.13הצגת הפרטים
CONN DSUB ADAPTER DB9M DB9F230017003CONN DSUB ADAPTER DB9M DB9FD-Sub‏, זכר 9 פיניםD-Sub‏, נקבה 9 פיניםמיידית - 95$99.63הצגת הפרטים
CONN DSUB ADAPTER DB15M DB15F232017003CONN DSUB ADAPTER DB15M DB15FD-Sub‏, זכר 15 פיניםD-Sub‏, נקבה 15 פיניםמיידית - 40$120.61הצגת הפרטים
CONN DSUB ADAPTER DB25M DB25F234017003CONN DSUB ADAPTER DB25M DB25FD-Sub‏, זכר 25 פיניםD-Sub‏, נקבה 25 פיניםמיידית - 55$183.54הצגת הפרטים
CONN DSUB ADAPTER DB37M DB37F236017003CONN DSUB ADAPTER DB37M DB37FD-Sub‏, זכר 37 פיניםD-Sub‏, נקבה 37 פיניםמיידית - 21$214.99הצגת הפרטים
2016-06-06 תאריך הפרסום