Transformers and Flat Wire Toroids for Texas Instruments Solar Inverter Designs
Würth Elektronik’s transformers and flat wire toroids are recommended for high-power solar string inverters
Würth Elektronik's, in partnership with Texas Instruments, developed a 10 kW, three-level, three-phase grid tie inverter reference design for solar string inverters TIDA-01606. This project involved creating two flat wire toroids, MID-FLT, with 15 A of rated current. Also in this design are three EPX7 gate drive transformers, MID-HB, and three SN6501 push-pull transformers used to generate isolated bias supplies. This reference design is recommended for customers interested in high-power solar string inverters.
Reference Design: Transformers and Flat Wire Toroids for Texas Instruments Solar Inverter Designs
- MID-HB: Half-bridge transformers
- Size: EPX7
- Isolation voltage: 3,000 VAC
- Small footprint of 10.16 mm x 9.14 mm
- Functional insulation
- MID-FLT: Flat wire power inductors
- 15 A rated current
- Low DC resistance
- High saturation current
- MID-PPTI: Push-pull transformers
- Isolation voltage: 5,000 VRMS
- 8 mm creepage and clearance
- Designed to meet IEC60950 and IEC60664, reinforced insulation
- Designed to meet IEC60601, two means of patient protection
- Lead-free and RoHS compliant
- Operating temperature: -40°C to +125°C
- Solar string inverters
- Solar central inverters
MID-FLT: Flat Wire Power Inductors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 750343810 | FIXED IND 340UH 15A 50 MOHM TH | מיידית - 553 | $199.28 | הצגת הפרטים |
![]() | ![]() | 750343811 | FIXED IND 9.5UH 15A 6 MOHM TH | מיידית - 98 | $80.41 | הצגת הפרטים |
MID-PPTI: Push-Pull Transformers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 750343804 | XFMR SMD | מיידית - 745 | $20.82 | הצגת הפרטים |