WE-CBF Series – Chip Bead Ferrite Solutions
Würth Elektronik chip bead ferrites are optimized for a wide range of applications
Würth Elektronik offers a comprehensive portfolio of chip bead ferrites designed to optimize EMI suppression across a wide range of applications. When placed correctly during PCB design, chip bead ferrites remain one of the most effective solutions for preventing electromagnetic interference.
The WE-CBF series is available in sizes from 0402 to 2220, rated for industrial temperature ranges (-55°C to +125°C) and AEC-Q200 qualified, ensuring compliance with automotive-grade performance.
To simplify selection, products are grouped into four categories:
-
High Current – Engineered for currents above 1 A, these ferrites ensure minimal self-heating (40 K) and are available in three types: high speed, wideband, and high frequency; ideal for power supplies and DC/DC converters
-
High Frequency – With a modified internal structure, these ferrites deliver an extended suppression range and up to 3x higher impedance at 1 GHz; perfect for HDDs and high-speed bus signals
-
High Speed – Designed for fast data signals, these ferrites feature low impedance at lower frequencies, minimizing attenuation; common applications include USB 2.0, IEEE 1394, and LVDS
-
Wideband – Providing high impedance starting at low frequencies, these ferrites offer broad-spectrum suppression; suitable for control signals, RS232/RS422, and DC/DC converters
WE-CBF Series – Chip Bead Ferrite Solutions
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74279276 | FERRITE BEAD 60 OHM 0402 1LN | מיידית - 10903 | $0.59 | הצגת הפרטים |
![]() | ![]() | 742792651 | FERRITE BEAD 600 OHM 0603 1LN | מיידית - 241586 | $0.59 | הצגת הפרטים |
![]() | ![]() | 7427927311 | FERRITE BEAD 120 OHM 0402 1LN | מיידית - 28091 | $0.59 | הצגת הפרטים |
![]() | ![]() | 7427927161 | FERRITE BEAD 600 OHM 0402 1LN | מיידית - 36749 | $0.59 | הצגת הפרטים |
![]() | ![]() | 74279272 | FERRITE BEAD 300 OHM 0402 1LN | מיידית - 0 | $0.59 | הצגת הפרטים |
![]() | ![]() | 7427927291 | FERRITE BEAD 600 OHM 0402 4LN | מיידית - 88739 | $0.59 | הצגת הפרטים |
![]() | ![]() | 742841210 | FERRITE BEAD 1 KOHM 0402 1LN | מיידית - 6231 | $0.85 | הצגת הפרטים |
![]() | ![]() | 74279279 | FERRITE BEAD 600 OHM 0402 1LN | מיידית - 247126 | $0.59 | הצגת הפרטים |
![]() | ![]() | 742792609 | FERRITE BEAD 30 OHM 0603 1LN | מיידית - 56613 | $0.59 | הצגת הפרטים |
![]() | ![]() | 742792796 | FERRITE BEAD 1 KOHM 0402 1LN | מיידית - 161265 | $0.59 | הצגת הפרטים |