WE-CPIB HV SMD High Voltage Coupled Inductor

Wurth Electronics' magnetically shielded SMD coupled inductor with 2 kV isolation between two identical windings

Image of Wurth Electronics WE-CPIB HV SMD High Voltage Coupled InductorThe Wurth Electronics WE-CPIB HV series is a magnetically shielded SMD coupled inductor with two identical windings (1:1) and features high isolation voltage of 2.0 kVAC. The WE-CPIB HV series is available in 4828 package size.

Features Applications
  • Smallest coupled inductor with 2 kV isolation between the windings
  • Better resistance (RDC) and leakage inductance (Lk) than comparable components
  • Magnetically shielded
  • 1:1 transformer
  • Operating temperature: -40°C to +125°C
  • Functional isolation for working voltage of 250 VRMS
  • High density isolated converter applications (e.g. flyback converters)
  • Buck, boost, SEPIC, Zeta, Cuk converters
  • Single inductors with series and parallel connection
  • Switching regulators with secondary unregulated output voltage
2018-01-29 תאריך הפרסום