WE-TDC SMD Shielded Coupled Inductors

Würth Elektronik WE-TDC inductors are designed for DC/DC converters with SEPIC, CUK, ZETA, and non-isolated flyback topologies

Image of Wurth Electronics' WE-TDC SMD Shielded Coupled InductorsWürth Elektronik WE-TDC series is a coupled inductor series designed for DC/DC converters with SEPIC, CUK, ZETA, and non-isolated flyback topologies. The series is available in an 8 x 8 mm package size in a standard 4 mm height as well as a low profile version of 2 mm height. The key advantages of the series besides the small size are the low leakage inductance, low losses, and high current capabilities. With an operating temperature of -40°C to +125°C and its magnetically shielded housing, the WE-TDC is the perfect coupled inductor solution for industrial, metering, and medical devices as well as battery powered mobile devices.

Features

  • Core material: NiZn
  • Low profile
  • Magnetically shielded which results in a low leakage field
  • 8 x 8 mm case
  • Operating temperature range: -40°C - 125°C
  • 1:1 transformer
  • Low self-losses
  • Higher self-resonance frequency
  • Low leakage inductance
  • Coupled inductor with two identical windings
  • Recommended solder profile: reflow

Applications

  • Non-isolated flyback converter
  • Buck or Boost with auxiliary winding
  • BUCK-BOOST, SEPIC, ZETA, and CUK Converter
  • Switching regulators with second, unregulated output voltages

WE-TDC SMD Shielded Coupled Inductors

תמונהמק"ט יצרןתיאורטולרנסכמות זמינהמחיר
INDUCT ARRAY 2 COIL 4.7UH SMD74489440047INDUCT ARRAY 2 COIL 4.7UH SMD±30%מיידית - 106$6.98הצגת הפרטים
INDUCT ARRAY 2 COIL 2.7UH SMD74489440027INDUCT ARRAY 2 COIL 2.7UH SMD±30%מיידית - 0$6.98הצגת הפרטים
INDUCT ARRAY 2 COIL 3.6UH SMD74489440036INDUCT ARRAY 2 COIL 3.6UH SMD±30%מיידית - 0$6.98הצגת הפרטים
INDUCT ARRAY 2 COIL 15UH SMD74489430150INDUCT ARRAY 2 COIL 15UH SMD±20%מיידית - 1186$6.23הצגת הפרטים
INDUCT ARRAY 2 COIL 10UH SMD74489440100INDUCT ARRAY 2 COIL 10UH SMD±20%מיידית - 40$6.98הצגת הפרטים
INDUCT ARRAY 2 COIL 3.9UH SMD74489430039INDUCT ARRAY 2 COIL 3.9UH SMD±30%מיידית - 1231$6.23הצגת הפרטים
INDUCT ARRAY 2 COIL 330NH SMD744894300033INDUCT ARRAY 2 COIL 330NH SMD±30%מיידית - 0$6.23הצגת הפרטים
INDUCT ARRAY 2 COIL 1.8UH SMD74489440018INDUCT ARRAY 2 COIL 1.8UH SMD±30%מיידית - 320$6.98הצגת הפרטים
2012-09-11 תאריך הפרסום