WE-XHMI SMD Power Inductors

Würth Elektronik WE-XHMI series high-current molded inductors feature a composite core material that allows high saturation currents

Image of Wurth Electronics Incorporated's WE-XHMI SMD Power Inuctor Würth Elektronik WE-XHMI series molded high-current inductors are made with flat wire for low copper losses and used for DC/DC switching controllers. Their composite core material allows for high saturation currents. This series also has a 50% lower RDC and up to 300% higher ISAT. The WE-XHMI are available in sizes 4020, 4030, 4040, 5020, 5030, 5050, 6030, 6060, 7030, 7070, 8080, 1010, 1060, 1090, and 1510.

Features
  • Flat wire coil for low copper losses
  • Composite core material allows high saturation currents
  • Compact design
  • Magnetically shielded
  • High current capability and handles high transient current spikes
  • Low leakage flux noise
  • Standard version operating temperature: -40°C up to +125°C
  • Performance version operating temperature: -55°C up to +150°C
Applications
  • DC/DC converters for high current power supplies
  • DC/DC converters for field programmable gate array (FPGA)
  • Power supplies for mobile devices
  • Point of load (POL) converters
  • Mainboards/graphics cards
  • Battery-powered devices
  • Wireless communication devices
  • Filters

WE-XHMI SMD Power Inductor

תמונהמק"ט יצרןתיאורסיכוךטמפרטורת פעולהכמות זמינהמחירהצגת הפרטים
FIXED IND 1UH 17A 2.1 MOHM SMD74439358010FIXED IND 1UH 17A 2.1 MOHM SMDמסוכך-40°C ~ 125°Cמיידית - 1379$15.38הצגת הפרטים
FIXED IND 2.2UH 13A 3.7 MOHM SMD74439358022FIXED IND 2.2UH 13A 3.7 MOHM SMDמסוכך-40°C ~ 125°Cמיידית - 821$15.38הצגת הפרטים
FIXED IND 4.7UH 9.5A 8.65 MOHM74439358047FIXED IND 4.7UH 9.5A 8.65 MOHMמסוכך-40°C ~ 125°Cמיידית - 1934$15.38הצגת הפרטים
FIXED IND 6.8UH 7.2A 13.5 MOHM74439358068FIXED IND 6.8UH 7.2A 13.5 MOHMמסוכך-40°C ~ 125°Cמיידית - 415$15.38הצגת הפרטים
FIXED IND 10UH 5.8A 20 MOHM SMD74439358100FIXED IND 10UH 5.8A 20 MOHM SMDמסוכך-40°C ~ 125°Cמיידית - 1399$15.38הצגת הפרטים
FIXED IND 180NH 20A 1.32 MOHM744393440018FIXED IND 180NH 20A 1.32 MOHMמסוכך-40°C ~ 125°Cמיידית - 969$9.21הצגת הפרטים
FIXED IND 330NH 16.5A 2.1 MOHM744393440033FIXED IND 330NH 16.5A 2.1 MOHMמסוכך-40°C ~ 125°Cמיידית - 0$9.21הצגת הפרטים
FIXED IND 560NH 16A 2.9 MOHM SMD744393440056FIXED IND 560NH 16A 2.9 MOHM SMDמסוכך-40°C ~ 125°Cמיידית - 1799$9.21הצגת הפרטים
FIXED IND 1UH 12A 5.5 MOHM SMD74439344010FIXED IND 1UH 12A 5.5 MOHM SMDמסוכך-40°C ~ 125°Cמיידית - 2538$9.21הצגת הפרטים
FIXED IND 1.2UH 10.3A 6.4 MOHM74439344012FIXED IND 1.2UH 10.3A 6.4 MOHMמסוכך-40°C ~ 125°Cמיידית - 965$9.21הצגת הפרטים
FIXED IND 2.2UH 8A 10.5 MOHM SMD74439344022FIXED IND 2.2UH 8A 10.5 MOHM SMDמסוכך-40°C ~ 125°Cמיידית - 8593$9.21הצגת הפרטים
FIXED IND 3.3UH 6A 19.2 MOHM SMD74439344033FIXED IND 3.3UH 6A 19.2 MOHM SMDמסוכך-40°C ~ 125°Cמיידית - 898$9.21הצגת הפרטים
FIXED IND 4.7UH 7.4A 13 MOHM SMD74439346047FIXED IND 4.7UH 7.4A 13 MOHM SMDמסוכך-40°C ~ 125°Cמיידית - 930$13.28הצגת הפרטים
FIXED IND 5.6UH 6.9A 15 MOHM SMD74439346056FIXED IND 5.6UH 6.9A 15 MOHM SMDמסוכך-40°C ~ 125°Cמיידית - 0$13.28הצגת הפרטים
FIXED IND 6.8UH 6.5A 17.6 MOHM74439346068FIXED IND 6.8UH 6.5A 17.6 MOHMמסוכך-40°C ~ 125°Cמיידית - 1548$13.28הצגת הפרטים
FIXED IND 8.2UH 5.3A 23 MOHM SMD74439346082FIXED IND 8.2UH 5.3A 23 MOHM SMDמסוכך-40°C ~ 125°Cמיידית - 592$13.28הצגת הפרטים
FIXED IND 10UH 5A 26.5 MOHM SMD74439346100FIXED IND 10UH 5A 26.5 MOHM SMDמסוכך-40°C ~ 125°Cמיידית - 2385$13.28הצגת הפרטים
FIXED IND 2.2UH 16A 2.2 MOHM SMD74439369022FIXED IND 2.2UH 16A 2.2 MOHM SMDמסוכך-40°C ~ 125°Cמיידית - 672$17.48הצגת הפרטים
FIXED IND 3.3UH 15A 3.4 MOHM SMD74439369033FIXED IND 3.3UH 15A 3.4 MOHM SMDמסוכך-40°C ~ 125°Cמיידית - 2105$17.48הצגת הפרטים
FIXED IND 4.7UH 13.5A 5.4 MOHM74439369047FIXED IND 4.7UH 13.5A 5.4 MOHMמסוכך-40°C ~ 125°Cמיידית - 1999$17.48הצגת הפרטים
2016-12-15 תאריך הפרסום