Wireless Power Kit

Würth Elektronik has partnered with ROHM Semiconductor to create a plug-and-play wireless power design kit

Image of Wurth's Wireless Power KitWürth Elektronik has partnered with ROHM Semiconductor to create a plug-and-play wireless power design kit. This new medium power solution kit is compliant with the Qi standard version 1.2 with extended power profile. A flexible and modular approach allows for fast integration of wireless power in your product design. This kit can be used as a full-featured development platform right out of the box, and comes fully loaded with the transmitter module, receiver module, LED load module, as well as a quick start guide and power adapter with EU, US, and UK adaptors.

Features
  • Plug-and-play wireless power design kit, medium power solution
  • Qi standard version 1.2 compliant with extended power profile
  • Strategic partnership ROHM Semiconductor with Würth Elektronik
  • Based on the transmitter type MP-A7
  • Excellent performance due to use of litz wire coil
  • Complete and efficient solution based on Rx and Tx chipset
  • Flexible and modular approach for fast integration of wireless power in your product design
  • Smartphones, tablets
Applications
  • Portable devices used in a clean area where connectors pose a risk of polluting, such as medical facilities and (industrial) clean rooms
  • Devices with a large number of mating cycles to avoid connector damage
  • Headsets
  • Portable media players
2016-07-27 תאריך הפרסום