WIRL-BTLE Proteus-III Radio Modules

Würth Elektronik radio modules are designed for wireless communication between control systems, sensors, and remote controls

Image of Würth Elektronik WIRL-BTLE Proteus-III Radio ModulesWürth Elektronik Proteus-III is a compact Bluetooth® Low Energy (BLE) 5.1 radio module designed for wireless communication between control systems, sensors, and remote controls. It supports secure point-to-point data transmission using configurable firmware, allowing engineers to tailor performance to specific applications. Measuring 8 mm x 12 mm, the Proteus-III features an integrated PCB antenna and offers the option of an external antenna for extended range. The module communicates with the host system via a fast UART or SPI interface and is powered by the high-performance, low-power Nordic nRF52 series chip. It includes remote GPIO control and supports energy-efficient modes such as sleep and low-power position sensing. With its flexible design and comprehensive BLE features, the Proteus-III is ideal for projects requiring reliable and secure wireless connectivity.

Features
  • UART interface (Proteus-III) or SPI interface (Proteus-III-SPI) available
  • BLE 5.1 standard with 2 MBit PHY and Coded PHY (long-range)
  • Nordic nRF52840
  • Includes device information service (DIS)
  • Payload size up to 964 byte
  • Nano SIM size
  • Serial data transmission (Smart Serial Profile)
  • Six configurable digital I/O pins (local and remote)
  • Up to 6 dBm output power
  • Smart antenna configuration (2-in-1 module)
  • High-throughput mode
  • Scan and connect in long-range mode
  • Wireless connectivity SDK
  • Proteus Windows 10 SDK @GitHub
2024-10-07 תאריך הפרסום