WIRL-PRO8 Thebe-II Radio Module

Würth Elektronik Thebe-II radio module facilitates wireless communication between devices

Image of Würth Elektronik WIRL-PRO8 Thebe-II Radio ModuleThe Würth Elektronik WIRL-PRO8 Thebe-II is a radio module for wireless communication between devices such as control systems, remote controls, sensor nodes, and more. Operating in the 868 MHz band with a data rate of up to 100 kbps, it offers low power consumption, high transmit power (up to 27 dBm), and uses a UART interface for easy integration. Preloaded with the WE-ProWare proprietary communication protocol and offering a range of up to 20 km, the Thebe-II series is an ideal, reliable, and low-maintenance wireless solution.

Features
  • 868 MHz SRD frequency band
  • Range of up to 20 km line of sight
  • Small size: 17 mm x 27 mm x 4 mm
  • Low-power functions (wake-on-radio)
  • 500 mW (+27 dBm) TX Power
  • Drop-in compatible to Tarvos-III
  • Flexible addressing (max. 255 nodes per network)
  • External antenna
  • Integrated software stack with extensive functions
  • Available on tape-and-reel for surface-mounting
  • ACC Software - PC Tool to configure and evaluate the module
2024-09-30 תאריך הפרסום