WIRL-PRO9 Themisto-I Radio Module

The Würth Elektronik WIRL-PRO9 module operates in the 915 MHz ISM band with a high transmit power that offers several radio configurations and address modes

Image of Würth Elektronik WIRL-PRO9 Themisto-I Radio ModuleThe Würth Elektronik WIRL-PRO9 Themisto-I radio module is designed for wireless communication between devices like control systems, remote controls, and sensor nodes. Operating in the 915 MHz ISM band with a high transmit power (up to 27 dBm), this module offers several radio configurations and address modes. Equipped with Würth Elektronik’s proprietary communication features, the Themisto-I delivers a robust and low-maintenance wireless solution, making it ideal for a wide range of industrial and IoT applications.

Features
  • 915 MHz radio module
  • Range up to 10.5 km line of sight
  • RF output power up to 25 dBm
  • Small size: 17 mm x 27 mm x 3.8 mm
  • Integrated software stack with extensive functions
  • Flexible addressing (max. 255 nodes per network)
  • Supports flooding mesh network functionality
  • FCC 15.247 (wideband)
  • Configuration via UART interface
  • Available on tape-and-reel for SMT mounting
  • ACC Software - PC tool to configure and evaluate the module
  • Wireless Connectivity SDK
Applications
  • Industrial
  • IoT
  • Control systems
  • Remote controls
  • Sensor nodes
2024-10-01 תאריך הפרסום