WR-COM HDMI® Connectors
Würth Elektronik's connectors are the ideal solution for transmitting high-quality, uncompressed digital A/V signals using a single port interface
Würth Elektronik's WR-COM HDMI series (high-definition multimedia interface) connector family is available in three types; Standard Type A, Mini Type C, and Micro Type D. HDMI connectors are the ideal solution for transmitting high quality, uncompressed digital audio and video signals using a single port interface. To provide extra protection when needed, Würth Elektronik also offers plastic caps for HDMI connectors.
- Qualified and approved according to HDMI 1.4b compliance test specification
- High data rate: up to 10.2 Gbps
- Rated current: 0.5 A
- Working voltage: 40 VAC
- SMT, horizontal orientation
- UL, RoHS, and REACH approvals
- Factory automation
- Industrial
- Digital audio/video systems
- Smart devices
- HD handheld and portable electronic devices
- Home and commercial entertainment systems
- IoT
WR-COM HDMI Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 685119248223 | CONN RCP MICRO HDMI 19POS SMD RA | מיידית - 1171 | $9.94 | הצגת הפרטים |
![]() | ![]() | 685119134923 | CONN RCPT HDMI 19POS SMD R/A | מיידית - 4721 | $8.26 | הצגת הפרטים |
![]() | ![]() | 685119248123 | CONN RCP MICRO HDMI 19POS SMD RA | מיידית - 1316 | $9.94 | הצגת הפרטים |
![]() | ![]() | 685119136923 | CONN RCPT MINI HDMI 19POS SMD RA | מיידית - 3379 | $10.03 | הצגת הפרטים |
![]() | ![]() | 685119135725 | CONN RCPT HDMI 19POS SMD R/A | מיידית - 871 | $12.30 | הצגת הפרטים |