WR-TBL Terminal Blocks Series 126B/127B

WR-TBL terminal blocks offer vertical or horizontal mounts with a 5 mm pitch

Image of Würth Elektronik's WR-TBL Terminal Blocks Series 126B/127BTo increase the range of terminal blocks, Würth Elektronik offers a wire protector series in vertical and horizontal mounts. The 5 mm pitch has the advantage of front insertion of the wire and front access to the locking screw. This provides an ease of use for any application requiring same side access to the wire and locking screw. These terminal blocks can be aligned to create a number of different position numbers.

Features
  • Flammability rating: UL94-V0
  • Operating temperature: -40°C to 105°C
  • Lead-free and RoHS compliant
  • Current rating: 20 A
  • Working voltage: 300 VAC
  • Withstanding voltage: 2.0 KV
  • Contact resistance: 20 mΩ maximum
  • Pitch: 5.00 mm
2013-03-19 תאריך הפרסום

WR-TBL Terminal Blocks Series 126B/127B

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TERM BLK 2POS SIDE ENTRY 5MM PCB691126710002BTERM BLK 2POS SIDE ENTRY 5MM PCBמיידית - 155$6.89הצגת הפרטים
TERM BLK 2POS TOP ENTRY 5MM PCB691127700002BTERM BLK 2POS TOP ENTRY 5MM PCBמיידית - 148$7.76הצגת הפרטים
TERM BLK 3POS SIDE ENTRY 5MM PCB691126710003BTERM BLK 3POS SIDE ENTRY 5MM PCBמיידית - 118$10.33הצגת הפרטים
TERM BLK 3POS TOP ENTRY 5MM PCB691127700003BTERM BLK 3POS TOP ENTRY 5MM PCBמיידית - 7$11.19הצגת הפרטים