WR-TBL Terminal Blocks Series 373B-374B

WR-TBL terminal blocks with stamping clamp in a 5.08 mm pitch

Image of Würth Elektronik's WR-TBL Terminal Blocks Series 373B/374B Würth Elektronik's now offers a pluggable, front insertion and front locking access terminal blocks with stamping clamp in a 5.08 mm pitch. These are available with or without a flange. This provides an ease of use for any application requiring same side access to the wire and locking screw. These UL certified blocks can be used with 12 AWG to 24 AWG and are available in 2-24 pin models for up to 16 A current ratings.

Features
  • Flammability rating: UL94-V0
  • Operating temperature: -40°C to +105°C
  • Lead-free and RoHS compliant
  • Current rating: 16 A
  • Working voltage: 300 VAC
  • Withstanding voltage: 2.0 KV
  • Contact resistance: 20 mΩ maximum
  • Pitch: 5.08 mm
2013-03-19 תאריך הפרסום

WR-TBL Terminal Blocks Series 373B/374B

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TERM BLOCK PLUG 3POS 5.08MM691374500003BTERM BLOCK PLUG 3POS 5.08MMמיידית - 0$12.92הצגת הפרטים
TERM BLOCK PLUG 2POS 5.08MM691373500002BTERM BLOCK PLUG 2POS 5.08MMמיידית - 3$7.91הצגת הפרטים
TERM BLOCK PLUG 2POS 5.08MM691374500002BTERM BLOCK PLUG 2POS 5.08MMמיידית - 78$10.33הצגת הפרטים
TERM BLOCK PLUG 3POS 5.08MM691373500003BTERM BLOCK PLUG 3POS 5.08MMמיידית - 3$11.62הצגת הפרטים