LF PowerBasket Terminals

Würth Elektronik LF PowerBasket terminals have very low contact resistance, which results in high current carrying capacity

Image of Würth Elektronik's LF PowerBasket TerminalsWürth Elektronik ICS pluggable LF PowerBasket Powerelements are available for press-fit, THT, and SMT. The LF PowerBasket terminals simply plug-in, significantly reducing the assembly effort in production; no screws are necessary.

Due to the special design of the contact lamellae, the insertion and extraction forces of the LF PowerBasket high current contacts are reduced compared to conventional systems. This enables developers to create completely new applications such as board-to-board connections.

They have a very low contact resistance of 250 µΩ to 350 µΩ, which results in a high current carrying capacity. A special contact alloy allows use at higher ambient temperatures with optimal current carrying capacity.

LF PowerBasket Processing
    Image of Würth Elektronik's LF PowerBasket Processing
Applications
  • Board-to-board
  • Phase connections
Features
  • Lead-free and versatile
  • Use of multiple contacts simultaneously
  • Easy to maintain connections with plugs instead of screws
  • Multiple pluggable
  • Extended operating temperature range
  • RoHS and REACH compliant

LF PowerBasket Terminals

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
POWERBASKETLA99763POWERBASKETמיידית - 1407$9.41הצגת הפרטים
POWERBASKETLA99600POWERBASKETמיידית - 182$11.18הצגת הפרטים
2022-02-28 תאריך הפרסום