Kria™ K26 SOM for Edge Development

The AMD Kria K26 SOM is ideal for Edge vision applications requiring flexibility to adapt to changing requirements

Image of AMD-Xilinx's Kria K26 SOM for Edge DevelopmentThe AMD Kria K26 system on module (SOM) is offered in commercial and industrial grades and features a custom-built Zynq™ UltraScale+™ MPSoC device in a small form factor card. The K26 SOM is ideal for Edge vision applications requiring flexibility to adapt to changing requirements.

Features
  • Designed for vision AI performance
    • Three times AI performance and two times performance-per-watt versus competing SOMs*
    • Configurable to performance and neural networks requirements
  • Out-of-the-box hardware acceleration
    • Leverage pre-built accelerated applications without needing FPGA place-and-route
    • Tailor AI models and application code to user requirements
  • Production qualified and certified commercial and industrial grades
    • Commercial
      • Operating range: 0°C to +85°C for smart cameras, embedded vision, tracking, and identification
    • Industrial
      • Operation range: -40°C to +100°C for ruggedized for extreme environments
Applications
  • Smart cameras
  • Embedded vision
  • Security
  • Retail analytics
  • Smart cities
  • Machine vision

*Kria K26 SOM: The Ideal Platform for Vision AI at the Edge

Kria™ K26 SOM for Edge Development

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SOM ARM A53 ZYNQ MPSOC KRIA K26SM-K26-XCL2GCSOM ARM A53 ZYNQ MPSOC KRIA K26מיידית - 1644$1,374.86הצגת הפרטים
SOM ARM A53 ZYNQ MPSOC KRIA K26SM-K26-XCL2GISOM ARM A53 ZYNQ MPSOC KRIA K26מיידית - 2037$1,903.65הצגת הפרטים

Heat Sinks

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
AMD XILINX HEATSINK K26 54X68X10
ATS-KRP-3567-C1-R0AMD XILINX HEATSINK K26 54X68X10מיידית - 222$111.30הצגת הפרטים
מוצרים חדשים
AMD XILINX HEATSINK K26 54X68X10
ATS-KRA-3567-C1-R0AMD XILINX HEATSINK K26 54X68X10מיידית - 216$129.93הצגת הפרטים
מוצרים חדשים
AMD XILINX HEATSINK K26 54X68X10
ATS-KRP-3561-C1-R0AMD XILINX HEATSINK K26 54X68X10מיידית - 240$90.38הצגת הפרטים
מוצרים חדשים
AMD XILINX HEATSINK K26 54X68X25
ATS-KRP-3563-C1-R0AMD XILINX HEATSINK K26 54X68X25מיידית - 186$102.41הצגת הפרטים
מוצרים חדשים
AMD XILINX HEATSINK K26 54X68X20
ATS-KRP-3559-C1-R0AMD XILINX HEATSINK K26 54X68X20מיידית - 164$123.79הצגת הפרטים
מוצרים חדשים
AMD XILINX HEATSINK K26 54X68X20
ATS-KRA-3559-C1-R0AMD XILINX HEATSINK K26 54X68X20מיידית - 412$142.59הצגת הפרטים
2021-06-02 תאריך הפרסום