XK-EVK-XE216 xcore®-200 Evaluation Kit

XMOS' evaluation kit provides numerous advanced features that are all packed into a small, cost-effective platform

Image of XMOS' XK-EVK-XE216 Evaluation Kit XMOS' xcore-200 evaluation kit has everything needed to start developing applications on the powerful XE216-512-TQ128 xcore-200 multicore microcontroller. It is simple to use and provides numerous advanced features that are all packed into a small, cost-effective platform. With 16 32-bit logical cores, the device can deliver up to 2,000 MIPS completely deterministically and the combination of 10 Mbps/100 Mbps/1000 Mbps Ethernet high-speed USB and 53 high-performance GPIO make the xcore-200 evaluation kit the perfect platform for applications ranging from IoT, robotics, and motor control to networking and digital audio.

The xcore-200 evaluation kit features six servo interfaces for rapid prototyping of motor and motion control projects. It also contains an XTAG debug adapter and is fully supported by the XTC Tools development environment. xcore-200 is a programmable platform for embedded systems designers who want to differentiate their products with specific interfaces, features, and capabilities. Fast processing, low latency, and inherent flexibility ensure it is well-suited to the high demands of today’s IoT applications. Unlike conventional microcontrollers, xcore-200 delivers high performance, complete timing determinism, and the ability to add differentiating hardware features in a low-cost, easy-to-implement solution. The series offers scalable multicore computing with eight to 32 cores across the range. Each logical core can execute computational code, advanced DSP, and control (I/O).

Features
  • Multicore computing
  • On-chip memory
  • Communication
  • Hardware response ports
  • Embedded Flash
  • Secure boot
Applications
  • IoT
  • USB audio
  • Robotics
  • Motion control
  • Audio networking
2024-05-30 תאריך הפרסום