Advanced Power Solutions for Medical Applications

XP Power AC/DC power supplies offer high efficiency and reliability and are certified for use in healthcare technology

Image of XP Power Advanced Power Solutions for Medical ApplicationsMedical applications require a power solution that provides uncompromised reliability, efficiency, and compliance with stringent industry standards. The XP Power CCR series, along with the PBR and CCB families, are designed to power demanding patient-connected devices, diagnostic equipment, and laboratory instrumentation. With BF (body floating) medical approvals, low leakage currents, and high energy efficiency, these power supplies ensure safe and continuous operation in critical healthcare applications.

The CCR series is engineered to operate in convection-cooled, conduction-cooled, and fan-cooled applications with power ratings from 110 W to 420 W and offer high efficiency and high power density in a low-profile, baseplate-cooled design that ensures effective thermal management and quiet operation for noise-sensitive applications. The PBR families provide high-density, compact power solutions with standby power and remote sensing options for medical imaging and patient monitoring systems. The CCB series stands out for its exceptional efficiency (up to 95%) and low heat loss, ensuring reliable performance in sensitive medical settings. Across all these families, wide AC input ranges (80 VAC to 300 VAC) and high isolation ratings make them suitable for global healthcare applications, meeting the IEC 60601-1 medical safety standard.

XP Power medical power supplies are built to support critical healthcare technology, providing safe, efficient, and reliable operation in demanding medical environments. From compact, space-saving solutions to high-density, high-power models, these power supplies are designed to meet the challenges of modern medical equipment, ensuring uninterrupted performance when it matters most.

Features
  • Medical-grade BF approvals
  • Low patient and earth leakage currents
  • High efficiency (up to 95%)
  • Convection, conduction, and fan-cooled options
  • Compact footprints
  • Universal input
  • 3-year warranty
Applications
  • Patient monitoring systems
  • Medical imaging
  • Diagnostic and laboratory equipment
  • Surgical and treatment devices
  • Home healthcare equipment
  • Dental and ophthalmic systems
  • Rehabilitation and therapy equipment
  • Sterilization and disinfection systems
2025-11-13 עודכן
2025-03-04 תאריך הפרסום