ECE05/ECE10 Series

XP Power offers miniature 5 and 10 W AC-DC power supplies

Image of XP Power's ECE05 / ECE10 Series – Miniature AC-DC Power SuppliesXP Power's miniature 5 and 10 W single-output AC-DC power supplies measure just 25.4 x 25.4 x 15.24 mm (1 x 1 x 0.6 inches). The 5 W ECE05 series of encapsulated board-mount power supplies are ideal for end-product designs where the available board space is at a premium and a high-power density supply is required. Complementing the ECE05 series, the ECE10 series provides 10 W output from an equally-compact encapsulated package measuring just 38.1 x 25.4 x 15.24 mm (1.5 x 1 x 0.6 inches).

Both series comprise seven models covering the popular nominal output voltages from 3.3 to 48 VDC, all from a wide universal input of 85-264 VAC with Class II construction, meaning no earth or ground connection is required. All models meet the internationally-recognized no-load power consumption limit of less than 0.3 W, and average efficiency limits ensuring end-products can comply with world-wide energy efficiency standards.

A peak load capability permits an output of up to 130% of nominal output power to cater for short-term high-power loads without the need to specify a higher-rated power module, saving both board space and additional cost.

The ECE05/10 modules are convection cooled, and operate without the need for additional heat sinking or forced airflow. Operating temperature is across the range of -25 to 70°C, with no derating until 50°C.

The units meet international IT safety standards EN60950-1, UL609501-1, and CSA22.2 No. 234. They also comply with EN55022 level B limits for conducted and radiated EMC without the need for any additional filtering components.

2014-01-07 תאריך הפרסום