HPA1K5 Series AC/DC Programmable Power Supplies
XP Powe 1.5 kW AC/DC power supplies are configurable and programmable
The XP Power HPA1K5 series of flexible, scalable, programmable low profile 1.5 kW AC/DC power supplies is available in a range of 24/36/48/60 VDC outputs. The HPA1K5 series offers industry-leading power density in a compact 1U package, high efficiency, industrial and medical safety approvals, class B conducted emissions, 2xMOPP isolation, and SemiF47 compliance, making it suitable for a wide range of medical, semiconductor, industrial, and analytical instrumentation applications.
HPA1K5’s robust digital architecture, which includes digital controls and monitors, constant current/constant voltage operation, slew rate control and fault detection, allows designers to seamlessly integrate the product into their systems. Its graphic user interface (GUI) enables user-defined controls, signals, and alarms to tailor the power solution to the requirements of the end application.
Measuring just 11.0” x 4.2” x 1.64” to fit within 1U, HPA1K5 features a 5 V/2 A standby output and active current sharing which allows it to be scalable up to 7.5 kW and beyond when used in parallel.
- Nominal output voltages 24 V, 36 V, 48 V, and 60 V DC
- 80 VAC to 264 VAC universal single-phase input
- ITE and medical approvals
- Class B conducted and Class A radiated emissions
- High efficiency: up to 93%
- 5 V/2 A standby output
- Intelligent fan speed control
- Optimized slew rates <40 ms
- Fully featured signals and controls
- Programmable constant voltage (0% to 105%) and constant current (0% to 110%)
- Multiple digital protocols: I²C PMBus; CANopen; MODBUS; SCPI
- GUI
- User guide and communications and controls specifications
- SEMI F47 compliant
- -20°C to +70°C operating temperature with full power to +50°C
- Medical imaging
- Surgical equipment
- Medical diagnostic and monitoring
- Semiconductor etch and deposition
- Battery charging
- Electro-plating
- Test and measurement
- Factory automation
- Industrial lasers