HPT5K0 Series AC/DC Power Supplies with Outputs Up to 800 V
XP Power HPT5K0 power supplies are programmable, scalable, digital power solutions for medical, semiconductor, and industrial technology applications
The XP Power HPT5K0 series of programmable, scalable, configurable AC/DC power supplies deliver 5 kW of power from three-phase inputs without requiring a neutral connection. Outputs are scalable from 3 kW to 25 kW, with nominal single voltage outputs from 48 VDC to 800 VDC. The HPT5K0 series delivers significant flexibility in a broad scope of industrial and scientific applications through its sophisticated digital control and monitoring functions. High power density, class B conducted emissions, and medical safety approvals up to 200 VDC are highlights of the rich feature set.
HPT5K0 supports a wide range, low line and high line input requirements, and simplified interconnections for high power systems. It operates from a wide range of 180 VAC to 528 VAC input. The 400 VDC and 800 VDC models feature a specialized high-voltage connector, galvanically isolated communications, and a comprehensive safety interlock, making them ideal for battery charging, semiconductor manufacturing, renewable energy, and industrial environments.
The HPT series is fully configurable through DSP controls for customer-specific functionality across medical, industrial, and semiconductor fabrication (semi-fab) applications. The intuitive user interface simplifies system configuration and provides real-time diagnostics for monitoring the health of the application.
- Three phase 180 VAC to 528 VAC input – three wire and earth
- High efficiency up to 94%
- Programmable output voltage: 0 to 105%
- Programmable output current: 0 to 110%
- Active current sharing in parallel configurations
- Safety interlock
- PMBus, CANopen, Modbus, and SCPI protocols
- Rich suite of configurable signals and controls
- 5 VDC/2 A housekeeping supply
- SEMI F47 compliant
- Intuitive user interface
- Medical research
- MRI scanners
- Battery chargers
- Automation
- Robotics
- Lasers
- Semi-fab: LED heating, UV curing, and plasma generation
- Renewable energy equipment test
- High-power lasers in additive manufacturing
- Electroplating
- Cathodic protection
- Test and measurement
- Specialist LED heating/curing
- Water purification
- EV and AGV battery charging
- Industrial/horticultural lighting
- Industrial printing