IA Series DC/DC Converters
XP Power offers the IA series of 1 W isolated DC/DC converters
XP Power's IA series low-power isolated DC/DC converters are available in industry-standard SIP and DIP mounting options with dual outputs.
With a size as small as 19.3 mm x 6.1 mm x 10.2 mm (0.76 x 0.24 x 0.40 inches), these converters occupy very little PCB space and allow designers to reduce the size of their end products. The standard pin-out configurations make the units an ideal low-cost drop-in replacement part, without any need for PCB redesign. The IA series provides a 1,000 VDC input-to-output isolation for a period of up to 1 minute.
Features and Benefits
- Input voltages covering the nominal values of 3.3 VDC, 5 VDC, 12 VDC, 24 VDC, or 48 VDC ±10% are available
- Dual outputs provide ±3.3 VDC, ±5.5 VDC, ±9 VDC, ±12 VDC, ±15 VDC, or ±24 VDC
- Operates on full power from -40°C to +85°C without derating and are able to operate in most environments without the need for additional heat sinking or forced airflow
- With an MTBF in excess of 1 million hours, these are an extremely-reliable product that will help ensure extended lifetime in the customer's end products