IE Series DC/DC Converters
XP Power offers the IE series of 1 W isolated DC/DC converters
XP Power's IE series single-output, low-power, isolated DC/DC converters are available in industry-standard SIP and DIP mounting options.
With a size as small as 11.68 mm x 6.00 mm x 9.65 mm (0.46 x 0.24 x 0.38 inches), these converters occupy very little PCB space and allow designers to reduce the size of their end products. The standard pin-out configurations make the units an ideal low-cost drop-in replacement part, without any need for PCB redesign. The standard IE series provides a 1,000 VDC input-to-output isolation and the -H version provides up to a 3,000 VDC input-to-output isolation.
Features and Benefits
- Input voltages covering the nominal values of 3.3 VDC, 5 VDC, 12 VDC, or 24 VDC ±10% are available
- Single outputs provide 3.3 VDC, 5 VDC, 9 VDC, 12 VDC, 15 VDC, or 24 VDC
- Operates on full power from -40°C to +85°C without derating and are able to operate in most environments without the need for additional heat sinking or forced airflow
- With an MTBF in excess of 1 million hours, these are an extremely-reliable product that will help ensure extended lifetime in the customer's end products