JCB Series DC-DC Converters

XP Power offers their JCB series 3 Watt DC-DC converters

Image of XP Power's JCB Series DC-DC Converters XP Power JCB series of DC-DC converters are constructed in a plastic industry-standard 24-DIP through-hole mounting package, and measuring 1.25 x 0.80 x 0.40 inches. Occupying less PCB space than conventional designs allows designers to reduce the size of new developments or utilize the board space for additional features, while the industry-standard 24-DIP pin-out makes the converter an ideal drop-in replacement for existing designs.

Single-output models are available with 5 VDC, 9 VDC, 12 VDC, 15 VDC, or 24 VDC outputs. Dual-output versions provide ±5 VDC, ±9 VDC, ±12 VDC, ±15 VDC, or ±24 VDC outputs. Both versions accommodate a wide 2:1 input range and cover the popular nominal input voltages of 5 VDC, 12 VDC, 24 VDC, or 48 VDC.

Input to output isolation is 1,500 VDC across the range. An optional 3,000 VDC isolation model is available to order quoting suffix –H. A metal case option is also available by adding –M suffix to the part code at the time of order.

The converters suit a wide range of operating environments in temperatures from -40°C to +100°C. No additional forced airflow or heatsinking is required, saving valuable board space and extra cost.

Features and Benefits
  • 2:1 input range
  • Operating temperature -40°C to +100°C
  • Single and dual outputs
  • 1500 VDC isolation
  • Optional isolation to 3000 VDC
  • Optional metal case
  • 3-year warranty
2026-01-28 עודכן
2014-07-11 תאריך הפרסום