JCE Series DC-DC Converters
XP Power offers their JCE series of low-cost 6 Watt DC-DC converters
XP Power JCE series of low-cost, compact, 6 Watt DC-DC converters is aimed at a broad range of mobile communications, industrial and transportation applications. Constructed in a plastic industry-standard 24-DIP through-hole mounting package, and measuring 1.25 x 0.80 x 0.40 inches, the single-and dual-output units achieve a power density of 15 Watts per cubic inch and an efficiency of up to 84%.
Single-output models are available with +3.3 VDC, +5 VDC, +12 VDC, +15 VDC, or +24 VDC outputs. Dual-output versions provide ±3.3 VDC, ±5 VDC, ±12 VDC, ±15 VDC, or ±24 VDC outputs. Both versions accommodate a wide 2:1 input range and cover the popular nominal input voltages of +12 VDC, +24 VDC, or +48 VDC.
Input to output isolation is 1,500 VDC across the range. An optional 3,000 VDC isolation model is available to order quoting suffix –H. A metal case option is also available by adding –M suffix to the part code at the time of order.
The converters suit a wide range of operating environments in temperatures from -40°C to + 100°C. No additional forced airflow or heatsinking is required, saving valuable board space and extra cost. An under voltage input protection feature shuts down the converter below a set voltage in order to prevent damage to the converter.
All models meet EN55022 Class A conducted EMC emissions without the need for any additional components.
- 2:1 input range
- 24-DIP plastic case
- Operating temperature -40°C to +100°C
- Single and dual outputs
- Optional metal cast
- 1,500 VDC isolation, 3,000 VDC option
- 3-year warranty