JTE Series DC-DC Converters
XP Power offers their JTE series 6 Watt DC-DC converters
XP Power’s JTE series of low-cost compact 6 Watt DC-DC converters is aimed at a broad range of mobile communications, industrial and transportation applications. Constructed in a plastic industry-standard 24-DIP through-hole mounting package, and measuring 1.25 x 0.80 x 0.40 inches, the single-and dual-output units achieve a power density of 15 Watts per cubic inch and an efficiency of up to 84%.
Single-output models are available with +3.3, +5, +12, +15 or +24 VDC outputs. Duals provide +/-3.3, +/-5, +/-12, +/-15 or +/-24 VDC outputs and provide an ultra-wide 4:1 input range covering the popular nominal input voltages of +12, +24 or +48 VDC.
Input to output isolation is 1,500 VDC across the range. An optional 3,000 VDC isolation model is available to order quoting suffix –H. A metal case option is also available by adding –M suffix to the part code at the time of order.
The converters suit a wide range of operating environments in temperatures from -40°C to + 100°C. No additional forced airflow or heatsinking is required, saving valuable board space and extra cost. An under voltage input protection feature shuts down the converter below a set voltage in order to prevent damage to the converter.
All models within both ranges meet EN55022 Class A conducted EMC emissions without the need for any additional components.